Part Details for T50701500000G by Anytek Technology Corporation Ltd
Results Overview of T50701500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T50701500000G Information
T50701500000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for T50701500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T50701500000G-ND
|
DigiKey | TERM BLK 7POS SIDE ENT 3.5MM PCB Min Qty: 2560 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5155 | Buy Now |
DISTI #
ANYT50701500000G
|
Heilind Electronics | T5-3.5-7P GREEN - TRIVALENCE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5340 / $0.7780 | Buy Now |
DISTI #
ANYT50701500000G
|
Interstate Connecting Components | T5-3.5-7P GREEN - TRIVALENCE | 0 |
|
Buy Now |