Part Details for T496B475K025CH632A by KEMET Corporation
Results Overview of T496B475K025CH632A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T496B475K025CH632A Information
T496B475K025CH632A by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T496B475K025CH632A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T496B475K025CH632ATR-ND
|
DigiKey | 4.70UF 25.0V Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$44.0250 | Buy Now |
Part Details for T496B475K025CH632A
T496B475K025CH632A CAD Models
T496B475K025CH632A Part Data Attributes
|
T496B475K025CH632A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B475K025CH632A
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Terminal Finish | Tin/Lead (Sn90Pb10) |