-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T495D477K006ATE125 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9610
|
Newark | Cap, 470Uf, 6.3V, 10%, 2917, Smd, Capacitance:470Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T495D477K006ATE125 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 13000 |
|
$1.1100 / $1.2300 | Buy Now |
DISTI #
40K1068
|
Newark | Cap, 470Uf, 6.3V, 10%, 2917, Smd, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.125Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.095A Rohs Compliant: Yes |Kemet T495D477K006ATE125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$1.3500 / $2.6600 | Buy Now |
DISTI #
399-3886-1-ND
|
DigiKey | CAP TANT 470UF 10% 6.3V 2917 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8482 In Stock |
|
$1.0036 / $2.4900 | Buy Now |
DISTI #
40K1068
|
Avnet Americas | Surface Mount Tantalum Capacitor, MnO2, 470 ?F, 6.3 V, 2917 [7343 Metric], ? 10%, 0.125 ohm, D - Product that comes on tape, but is not reeled (Alt: 40K1068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Ammo Pack | 9 Partner Stock |
|
RFQ | |
DISTI #
T495D477K006ATE125
|
Avnet Americas | Surface Mount Tantalum Capacitor, MnO2, 470 ?F, 6.3 V, 2917 [7343 Metric], ? 10%, 0.125 ohm, D - Tape and Reel (Alt: T495D477K006ATE125) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9408 / $1.0192 | Buy Now |
DISTI #
T495D477K006ATE125
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: T495D477K006ATE125) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
80-T495D477K6ATE125
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470UF 6V 10% ESR 125 7343-31 RoHS: Compliant | 173 |
|
$1.0000 / $2.4900 | Buy Now |
DISTI #
87343485
|
Verical | Cap Tant Solid 470uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.125 Ohm 125°C T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 883 |
|
$1.3176 / $1.8706 | Buy Now |
|
Bristol Electronics | 4973 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 UF, SURFACE MOUNT, 2916 | 396 |
|
$1.0915 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495D477K006ATE125
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D477K006ATE125
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 175.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495D477K006ATE125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D477K006ATE125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T95D477K6R3CSBL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | T495D477K006ATE125 vs T95D477K6R3CSBL |
T491D477K006AN | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495D477K006ATE125 vs T491D477K006AN |
T95D477K6R3HZAL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 3017 | T495D477K006ATE125 vs T95D477K6R3HZAL |
14002-010KESA/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495D477K006ATE125 vs 14002-010KESA/HR |
T95D477K6R3CSAL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | T495D477K006ATE125 vs T95D477K6R3CSAL |
TA006TCM477KDR | VENKEL LTD | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T495D477K006ATE125 vs TA006TCM477KDR |
T95D477K6R3HSSS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | T495D477K006ATE125 vs T95D477K6R3HSSS |
T95D477K6R3HSSL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | T495D477K006ATE125 vs T95D477K6R3HSSL |
14002-010KESC | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495D477K006ATE125 vs 14002-010KESC |
T495D477K006ATE1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | T495D477K006ATE125 vs T495D477K006ATE1007280 |
The recommended soldering temperature for the T495D477K006ATE125 is 260°C for a maximum of 10 seconds.
Yes, the T495D477K006ATE125 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the T495D477K006ATE125 is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
The ESR of the T495D477K006ATE125 is typically around 0.015 ohms, but this value can vary depending on the frequency and operating conditions.
Yes, the T495D477K006ATE125 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.