-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T495D107K010ATE050 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7860
|
Newark | Cap, 100Μf, 10V, 10%, Capacitance:100Μf, Voltage Rating:10V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T495 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T495D107K010ATE050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.6080 | Buy Now |
DISTI #
18M9563
|
Newark | Tantalum Capacitor, 100Uf 10V 0.05 Ohm 10%, 7343-31, Full Reel, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kemet T495D107K010ATE050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9950 / $1.3400 | Buy Now |
DISTI #
399-10396-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11443 In Stock |
|
$0.9709 / $2.6400 | Buy Now |
DISTI #
T495D107K010ATE050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T495D107K010ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7917 / $0.8246 | Buy Now |
DISTI #
80-T495D107K10ATE50
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=50mOhms RoHS: Compliant | 3331 |
|
$0.9700 / $2.6200 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
DISTI #
T495D107K010ATE050.
|
TTI | Tantalum Capacitors - Solid SMD 100UF 10V 10% ESR 50 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 500 In Stock |
|
$2.6000 | Buy Now |
DISTI #
T495D107K010ATE050
|
TTI | Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=50mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.9600 / $0.9800 | Buy Now |
DISTI #
T495D107K010ATE050
|
TME | Capacitor: tantalum, low ESR, 100uF, 10VDC, SMD, D, 2917, ±10%, T495 Min Qty: 500 | 0 |
|
$0.9000 | RFQ |
DISTI #
T495D107K010ATE050
|
Avnet Abacus | Surface Mount Tantalum Capacitor 100 uF 10 V 10 55 C 125 C 2917 734331 Metric - Tape and Reel (Alt: T495D107K010ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495D107K010ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D107K010ATE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 277.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495D107K010ATE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D107K010ATE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T495D107K010AHE050 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T495D107K010ATE050 vs T495D107K010AHE050 |
T83D107K010EBZS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T495D107K010ATE050 vs T83D107K010EBZS |
TR3D107K010C0050 | Vishay Intertechnologies | $1.5757 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T495D107K010ATE050 vs TR3D107K010C0050 |
TM3D107K010EBA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | T495D107K010ATE050 vs TM3D107K010EBA |
TL3D107K010C0100 | Vishay Intertechnologies | $0.4765 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | T495D107K010ATE050 vs TL3D107K010C0100 |
TR3D107K010F0080 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T495D107K010ATE050 vs TR3D107K010F0080 |
T495D107K010ATE100 | KEMET Corporation | $0.8654 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T495D107K010ATE050 vs T495D107K010ATE100 |
TR3D107K010C0065 | Vishay Intertechnologies | $1.3728 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T495D107K010ATE050 vs TR3D107K010C0065 |
593D107X9010D8T | Vishay Intertechnologies | $0.5944 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T495D107K010ATE050 vs 593D107X9010D8T |
T491D107K010AT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T495D107K010ATE050 vs T491D107K010AT7280 |
The recommended soldering temperature for the T495D107K010ATE050 is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, the T495D107K010ATE050 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the T495D107K010ATE050 is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6.
The ESR of the T495D107K010ATE050 is typically around 10 mohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
Yes, the T495D107K010ATE050 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.