Part Details for T495C476M016ATE350 by KEMET Corporation
Results Overview of T495C476M016ATE350 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T495C476M016ATE350 Information
T495C476M016ATE350 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T495C476M016ATE350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K4366
|
Newark | Capacitor,47Uf,16Vdc,20-% Tol,20+% Tol |Kemet T495C476M016ATE350 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6440 / $0.8720 | Buy Now |
DISTI #
399-18837-1-ND
|
DigiKey | CAP TANT 47UF 20% 16V 2312 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1880 In Stock |
|
$0.6655 / $1.8400 | Buy Now |
DISTI #
T495C476M016ATE350
|
Avnet Americas | - Tape and Reel (Alt: T495C476M016ATE350) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6182 / $0.7423 | Buy Now |
DISTI #
80-T495C476M16ATE350
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 2312 20% ESR=350mOhms RoHS: Compliant | 0 |
|
$0.7380 | Order Now |