Part Details for T495B475M025AHE7507280 by KEMET Corporation
Results Overview of T495B475M025AHE7507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T495B475M025AHE7507280 Information
T495B475M025AHE7507280 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for T495B475M025AHE7507280
T495B475M025AHE7507280 CAD Models
T495B475M025AHE7507280 Part Data Attributes
|
T495B475M025AHE7507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B475M025AHE7507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 54 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T495B475M025AHE7507280
This table gives cross-reference parts and alternative options found for T495B475M025AHE7507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B475M025AHE7507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
07016-118MBCC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T495B475M025AHE7507280 vs 07016-118MBCC |
TBJB475M025CGLC0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | T495B475M025AHE7507280 vs TBJB475M025CGLC0800 |
TBJB475M025LGDD0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | T495B475M025AHE7507280 vs TBJB475M025LGDD0H00 |
T493B475M025AN64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T495B475M025AHE7507280 vs T493B475M025AN64207280 |
TBJB475M025CFLC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | T495B475M025AHE7507280 vs TBJB475M025CFLC0724 |
TBJB475M025CCLD0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | T495B475M025AHE7507280 vs TBJB475M025CCLD0924 |
TBJB475M025CLSD0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | T495B475M025AHE7507280 vs TBJB475M025CLSD0H23 |
TBJB475M025LGLD0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | T495B475M025AHE7507280 vs TBJB475M025LGLD0000 |
TBJB475M025JFLC9845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | T495B475M025AHE7507280 vs TBJB475M025JFLC9845 |
TBJB475M025LESC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | T495B475M025AHE7507280 vs TBJB475M025LESC0824 |