-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T495B475M025AHE1K0 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3678
|
Newark | 4.70Uf 25.0V Rohs Compliant: No |Kemet T495B475M025AHE1K0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.7220 | Buy Now |
DISTI #
399-T495B475M025AHE1K0TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6679 | Buy Now |
DISTI #
80-T495B475M25AHE1K0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 4.7uF 20% ESR=1000mOhms RoHS: Not Compliant | 0 |
|
$0.6670 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B475M025AHE1K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B475M025AHE1K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 46.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B475M025AHE1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B475M025AHE1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B45025B4759M807 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T495B475M025AHE1K0 vs B45025B4759M807 |
T493B475M025AK64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T495B475M025AHE1K0 vs T493B475M025AK64207280 |
T493B475M025AM6322 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495B475M025AHE1K0 vs T493B475M025AM6322 |
TBJB475M025CSLZ9045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T495B475M025AHE1K0 vs TBJB475M025CSLZ9045 |
T493B475M025CM6412 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495B475M025AHE1K0 vs T493B475M025CM6412 |
TBJB475M025JGSC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | T495B475M025AHE1K0 vs TBJB475M025JGSC0H45 |
TBJB475M025RCLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | T495B475M025AHE1K0 vs TBJB475M025RCLZ0700 |
TBJB475M025LKDB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | T495B475M025AHE1K0 vs TBJB475M025LKDB0724 |
TBJB475M025LADC0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | T495B475M025AHE1K0 vs TBJB475M025LADC0024 |
TBJB475M025LRDZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | T495B475M025AHE1K0 vs TBJB475M025LRDZ0H24 |