-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T494C225M035AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0591
|
Newark | Tantalum Capacitor, 2.2Uf, 35V, Full Reel, Capacitance:2.2Μf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:271Ma Rohs Compliant: Yes |Kemet T494C225M035AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3770 / $0.5100 | Buy Now |
DISTI #
399-18394-1-ND
|
DigiKey | CAP TANT 2.2UF 20% 35V 2312 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1100 In Stock |
|
$0.3891 / $1.2400 | Buy Now |
DISTI #
T494C225M035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 35 V, ? 20%, -55 ?C, 125 ?C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T494C225M035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3216 / $0.3557 | Buy Now |
DISTI #
80-T494C225M035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 20% ESR=1.5 Ohms RoHS: Compliant | 355 |
|
$0.4000 / $1.2400 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 20% +TOL, 20% -TOL, 2.2UF, SURFACE MOUNT, 2312 | 470 |
|
$0.3780 / $0.8100 | Buy Now |
DISTI #
T494C225M035AT
|
TTI | Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 20% ESR=1.5 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3440 / $0.4050 | Buy Now |
DISTI #
T494C225M035AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor 22 uF 35 V 20 55 C 125 C 2412 603228 Metric - Tape and Reel (Alt: T494C225M035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494C225M035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494C225M035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 43.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T494C225M035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494C225M035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
293D225X0035C2TE3 | Vishay Intertechnologies | $0.1145 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | T494C225M035AT vs 293D225X0035C2TE3 |
T494C225M035AH | KEMET Corporation | $0.6013 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY | T494C225M035AT vs T494C225M035AH |
CWR11MH225MBBTR | Kyocera AVX Components | $27.9080 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | T494C225M035AT vs CWR11MH225MBBTR |
CWR11MH225MBBTR13 | Kyocera AVX Components | $27.9080 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | T494C225M035AT vs CWR11MH225MBBTR13 |
CWR11MH225MBBW | Kyocera AVX Components | $29.0795 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | T494C225M035AT vs CWR11MH225MBBW |
CWR11MK225MCCW | Kyocera AVX Components | $55.9395 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | T494C225M035AT vs CWR11MK225MCCW |
CWR11MH225MCA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | T494C225M035AT vs CWR11MH225MCA |
CWR11MH225MB | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | T494C225M035AT vs CWR11MH225MB |
CWR11MH225MTC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | T494C225M035AT vs CWR11MH225MTC |
TR3C225M035C0900 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | T494C225M035AT vs TR3C225M035C0900 |
KEMET recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).
Yes, the T494C225M035AT is designed to meet the vibration requirements of IEC 60068-2-6, with a vibration frequency range of 10-2000 Hz and an acceleration of 10g.
The T494C225M035AT has a moisture sensitivity level (MSL) of 3, which means it can withstand a maximum of 168 hours of exposure to 30°C (86°F) and 60% relative humidity. However, it's recommended to follow proper storage and handling procedures to prevent moisture absorption.
The T494C225M035AT has a rated lifespan of 1000 hours at 125°C (257°F) and 500 hours at 150°C (302°F), with a derating factor of 0.5% per 1000 hours. However, the actual lifespan may vary depending on the application and operating conditions.
Yes, the T494C225M035AT is compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, and is free of hazardous substances such as lead, mercury, and cadmium.