Part Details for T491C226M020AT7622 by KEMET Corporation
Results Overview of T491C226M020AT7622 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491C226M020AT7622 Information
T491C226M020AT7622 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T491C226M020AT7622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C226M020AT7622-ND
|
DigiKey | CAP TANT 22UF 20% 20V 2312 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2855 | Buy Now |
DISTI #
T491C226M020AT7622
|
Avnet Americas | - Tape and Reel (Alt: T491C226M020AT7622) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2621 / $0.2675 | Buy Now |
DISTI #
80-T491C226M020ATZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 20% RoHS: Compliant | 0 |
|
$0.2510 / $0.3050 | Order Now |