Part Details for T491C106K025AT42807622 by KEMET Corporation
Results Overview of T491C106K025AT42807622 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491C106K025AT42807622 Information
T491C106K025AT42807622 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T491C106K025AT42807622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C106K025AT42807622-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2312 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2312 | Buy Now |
DISTI #
80-91C106K25AT4280
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 10% RoHS: Compliant | 0 |
|
Order Now |
Part Details for T491C106K025AT42807622
T491C106K025AT42807622 CAD Models
T491C106K025AT42807622 Part Data Attributes
|
T491C106K025AT42807622
KEMET Corporation
Buy Now
|
Compare Parts:
T491C106K025AT42807622
KEMET Corporation
|
Samacsys Manufacturer | KEMET |