Part Details for T491B106M006AS by KEMET Corporation
Results Overview of T491B106M006AS by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491B106M006AS Information
T491B106M006AS by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T491B106M006AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6397 |
|
RFQ | ||
|
Bristol Electronics | 5476 |
|
RFQ | ||
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6VDC,20-% TOL,20+% TOL | 9600 |
|
$0.0600 / $0.4000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6VDC,20-% TOL,20+% TOL | 3973 |
|
$0.0598 / $0.1840 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6VDC,20-% TOL,20+% TOL | 3200 |
|
$0.0920 / $0.4600 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6VDC,20-% TOL,20+% TOL | 3009 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6VDC,20-% TOL,20+% TOL | 2064 |
|
$0.1704 / $0.5680 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6VDC,20-% TOL,20+% TOL | 1568 |
|
$0.0920 / $0.4600 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6VDC,20-% TOL,20+% TOL | 1394 |
|
$0.1380 / $0.4600 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,6VDC,20-% TOL,20+% TOL | 1180 |
|
$0.1380 / $0.4600 | Buy Now |
Part Details for T491B106M006AS
T491B106M006AS CAD Models
T491B106M006AS Part Data Attributes
|
T491B106M006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B106M006AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 62.4 mA | |
Series | T491 (6V,S) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B106M006AS
This table gives cross-reference parts and alternative options found for T491B106M006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B106M006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493B106M006CH621A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | T491B106M006AS vs T493B106M006CH621A7280 |
T493B106M006CK642B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | T491B106M006AS vs T493B106M006CK642B7610 |
T493B106M006CB61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491B106M006AS vs T493B106M006CB61107640 |
T493B106M006CT651B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T491B106M006AS vs T493B106M006CT651B7280 |
T493B106M006CN6120WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491B106M006AS vs T493B106M006CN6120WAFL |
T493B106M006CC61207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491B106M006AS vs T493B106M006CC61207640 |
TCSVS0J106MBAL | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | T491B106M006AS vs TCSVS0J106MBAL |
T496B106M006CC63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411 | T491B106M006AS vs T496B106M006CC63107280 |
T493B106M006CK6220WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491B106M006AS vs T493B106M006CK6220WAFL |
TBJB106M006RALB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | T491B106M006AS vs TBJB106M006RALB0745 |
T491B106M006AS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum dwell time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
The T491B106M006AS is a surface-mount capacitor, and its vibration resistance is not explicitly stated in the datasheet. However, KEMET Corporation recommends following the IPC-9701 standard for vibration testing. It's essential to evaluate the capacitor's performance in your specific application and environment.
-
The ESR of the T491B106M006AS is not explicitly stated in the datasheet. However, according to KEMET Corporation's general specifications for the T491 series, the ESR is typically around 0.05 ohms at 100 kHz. For more accurate information, contact KEMET Corporation or refer to their application notes.
-
The T491B106M006AS is a commercial-grade capacitor, and its reliability may not meet the requirements of high-reliability applications. For such applications, consider using KEMET Corporation's high-reliability capacitors, such as those in the T494 series, which are designed to meet the requirements of MIL-PRF-55365 and other relevant standards.
-
The T491B106M006AS is rated for operation up to 125°C. While it may be possible to use it in higher temperature environments, its performance and reliability may be affected. For high-temperature applications, consider using capacitors specifically designed for high-temperature operation, such as those in the KEMET Corporation's High Temperature Ceramic Capacitor series.