Part Details for T491A336M006AM by KEMET Corporation
Results Overview of T491A336M006AM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491A336M006AM Information
T491A336M006AM by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for T491A336M006AM
T491A336M006AM CAD Models
T491A336M006AM Part Data Attributes
|
T491A336M006AM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A336M006AM
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0021 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 69.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A336M006AM
This table gives cross-reference parts and alternative options found for T491A336M006AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A336M006AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T495A336M006AHE6007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | T491A336M006AM vs T495A336M006AHE6007280 |
TCSCS0J336MAAL | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | T491A336M006AM vs TCSCS0J336MAAL |
B45006A3366M607 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | T491A336M006AM vs B45006A3366M607 |
TAJA336M006SNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206, | T491A336M006AM vs TAJA336M006SNJV |
T495A336M006AME6007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491A336M006AM vs T495A336M006AME6007280 |
TCSCS0J336MAB | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | T491A336M006AM vs TCSCS0J336MAB |
TR3A336M6R3C0800 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | T491A336M006AM vs TR3A336M6R3C0800 |
T491A336M006AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | T491A336M006AM vs T491A336M006AH |
LSR33/6AM600LF | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206 | T491A336M006AM vs LSR33/6AM600LF |
CTC3EA33UF20%6.3V | Firadec | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | T491A336M006AM vs CTC3EA33UF20%6.3V |