Part Details for T483C by Crydom Inc
Results Overview of T483C by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T483C Information
T483C by Crydom Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for T483C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M8010
|
Newark | Diode, Bridge Rect, 1-Ph, 600V, Module, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:50A, Bridge Rectifier Case Style:Module, No. Of Pins:5Pins, Forward Voltage Max:1.2V Rohs Compliant: Yes |Sensata/crydom T483C RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.5000 | Buy Now |
DISTI #
CC2579-ND
|
DigiKey | BRIDGE RECT 1P 600V 10A MODULE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$53.7402 / $60.9000 | Buy Now |
DISTI #
70955886
|
RS | Power Module, Diode, T Series Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$60.2400 | RFQ |
DISTI #
CRYT483C
|
Heilind Electronics | POWER MODULE, DIODE, T SERIES | Americas - 0 in Stock |
|
$53.0723 / $63.6868 | Buy Now |
|
Onlinecomponents.com | Solid State Relay RoHS: Compliant |
14 In Stock |
|
$48.8200 / $63.3100 | Buy Now |
DISTI #
51543190
|
Verical | Bridge Rectifier Single Phase Standard 600V Chassis Mount Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 14 |
|
$65.0824 / $74.4824 | Buy Now |
DISTI #
000000000000276572
|
Sager | Discrete Semiconductor Modules DIODE MODULE 240VAC 35ADC 600VP Min Qty: 1 | 0 |
|
$51.8000 / $56.3700 | Buy Now |
|
Master Electronics | Solid State Relay RoHS: Compliant |
14 In Stock |
|
$48.8200 / $63.3100 | Buy Now |
Part Details for T483C
T483C CAD Models
T483C Part Data Attributes
|
T483C
Crydom Inc
Buy Now
|
Compare Parts:
T483C
Crydom Inc
|
Samacsys Manufacturer | CRYDOM |