Part Details for T4240NSE7TTB by NXP Semiconductors
Results Overview of T4240NSE7TTB by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4240NSE7TTB Information
T4240NSE7TTB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for T4240NSE7TTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7461
|
Newark | Qoriq, 64B Power Arch, 24X 1.8Ghz Threads, 1.8Gt/S Ddr3L, 4X10Ge, Crypto Enabled, 0-105C, Rev 2.0/ Tray Rohs Compliant: Yes |Nxp T4240NSE7TTB RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,363.4300 / $1,446.6900 | Buy Now |
DISTI #
2156-T4240NSE7TTB-954-ND
|
DigiKey | QORIQ, 64B POWER ARCH, 24X 1.8GH Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,294.7500 | Buy Now |
DISTI #
568-14006-ND
|
DigiKey | IC MPU QORIQ T4 1.8GHZ 1932BGA Min Qty: 12 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,449.9550 | Buy Now |
DISTI #
T4240NSE7TTB
|
Avnet Americas | MPU QorIQ RISC 64-Bit 1800MHz 1932-Pin FCPBGA Tray - Trays (Alt: T4240NSE7TTB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1,186.4917 / $1,394.6482 | Buy Now |
DISTI #
841-T4240NSE7TTB
|
Mouser Electronics | Microprocessors - MPU QorIQ, 64b Power Arch, 24x 1.8GHz threads, 1.8GT/s DDR3L, 4x10GE, crypto enabled, 0-105C, Rev 2.0 RoHS: Compliant | 0 |
|
$1,390.2000 | Order Now |
DISTI #
86039307
|
Verical | MPU QorlQ T4240 RISC 64bit 28nm 1.8GHz 1932-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1701 | Americas - 26 |
|
$1,369.4500 / $1,556.1875 | Buy Now |
DISTI #
86023539
|
Verical | MPU QorlQ T4240 RISC 64bit 28nm 1.8GHz 1932-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 12 |
|
$1,369.4500 / $1,556.1875 | Buy Now |
DISTI #
86041892
|
Verical | MPU QorlQ T4240 RISC 64bit 28nm 1.8GHz 1932-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 4 |
|
$1,369.4500 / $1,556.1875 | Buy Now |
|
Rochester Electronics | QorIQ, 64b Power Arch, 24x 1.8GHz threads, 1.8GT/s DDR3L, 4x10GE, crypto enabled, 0-105C, Rev 2.0 RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$1,095.5600 / $1,244.9500 | Buy Now |
DISTI #
T4240NSE7TTB
|
Avnet Silica | MPU QorIQ RISC 64Bit 1800MHz 1932Pin FCPBGA Tray (Alt: T4240NSE7TTB) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for T4240NSE7TTB
T4240NSE7TTB CAD Models
T4240NSE7TTB Part Data Attributes
|
T4240NSE7TTB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T4240NSE7TTB
NXP Semiconductors
IC SOC 64BIT 24X 1.8GHZ 1932BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-1932 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-01-04 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1932 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1932 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.33 mm | |
Speed | 1800 MHz | |
Supply Voltage-Max | 1.055 V | |
Supply Voltage-Min | 0.995 V | |
Supply Voltage-Nom | 1.025 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
T4240NSE7TTB Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to the VDD_CORE, VDD_SOC, and VDD_PLL rails simultaneously, followed by the VDD_DDR rail. This ensures proper initialization of the processor and peripherals.
-
To configure the T4240NSE7TTB for low-power operation, use the Power Management Unit (PMU) to control the power modes. The PMU can be programmed to reduce power consumption by gating clocks, reducing voltage, and shutting down unused peripherals.
-
The maximum operating temperature range for the T4240NSE7TTB is -40°C to 105°C. However, the device can be operated at temperatures above 105°C for short periods of time, but this may affect its reliability and lifespan.
-
To implement secure boot on the T4240NSE7TTB, use the Boot ROM's secure boot feature, which verifies the authenticity of the boot code using digital signatures. Additionally, use the device's security features, such as the TrustZone and Secure Boot Loader, to ensure the integrity of the boot process.
-
The maximum frequency of the T4240NSE7TTB's CPU is 1.8 GHz. However, the actual operating frequency may be lower depending on the specific use case and power consumption requirements.