-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4130012121-000 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1646
|
Newark | Sensor Conn, 12Pos, Plug, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:12 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4130012121-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$13.6700 / $21.6800 | Buy Now |
DISTI #
94AC3461
|
Newark | Sensor Conn, 12Pos, Plug, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:12 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4130012121-000 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2400 | Buy Now |
DISTI #
A142118-ND
|
DigiKey | CONN PLUG MALE 12POS SOLDER CUP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
95 In Stock |
|
$13.9848 / $21.6800 | Buy Now |
DISTI #
5831-T4130012121-000-ND
|
DigiKey | M12REAR MOUNTMALEA12PSOLDER WIRE Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
87 In Stock |
|
$16.7700 / $21.2000 | Buy Now |
DISTI #
T4130012121-000
|
Avnet Americas | Circular Connector M12 Plug 12 Position Pin Contact Panel Mount Solder Cup - Bulk (Alt: T4130012121-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$12.1177 / $13.0238 | Buy Now |
DISTI #
571-T4130012121-000
|
Mouser Electronics | Circular Metric Connectors M12 A-code Sold Wire 12P Rear MNT Male RoHS: Compliant | 7 |
|
$13.6700 / $21.6800 | Buy Now |
DISTI #
71545686
|
RS | M12 A-coding Solder Wire, 12 poles, Rear Mounting, Male Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 304 |
|
$12.8600 | Buy Now |
|
TE Connectivity | M12,REAR MOUNT,MALE,A,12P,SOLDER WIRE Number of Positions: 12 Connector System: Wire-to-Panel Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 1.5 A M12 Panel Mount Solder Cup | 12 Wire-to-Panel Wire & Cable | Part Number: T4130012121-000 | Internal Number: T4130012121-000 | TE Connectivity RoHS: Compliant Min Qty: 1 | 46 |
|
$58.6800 / $69.8600 | Buy Now |
DISTI #
AMPT4130012121-000
|
Heilind Electronics | M12,REAR WIRE MOUNT,MALE,A,12P,SOLDER | Americas - 0 in Stock |
|
$16.0000 / $16.3284 | Buy Now |
|
Onlinecomponents.com | M12,REAR MOUNT,MALE,A,12P,SOLDER WIRE RoHS: Compliant |
366 In Stock |
|
$12.3600 / $20.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4130012121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4130012121-000
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 1.5A, RATED VOLTAGE: 30VAC, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.709 inch | |
Body Diameter | 0.606 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |
The recommended torque value is 0.5 Nm to 1.5 Nm (0.37 lb-in to 1.06 lb-in) for the screw terminals.
Yes, the connector is designed for outdoor use and can withstand environmental conditions such as moisture, dust, and extreme temperatures.
The maximum operating voltage for the T4130012121-000 connector is 600V AC/DC.
The T4130012121-000 connector is designed for low-frequency applications up to 1 MHz. For high-frequency applications, a different connector type may be more suitable.
Yes, the T4130012121-000 connector meets the requirements of UL 1977 and IEC 60309-1 standards.