Part Details for T4081122004-000 by TE Connectivity
Results Overview of T4081122004-000 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4081122004-000 Information
T4081122004-000 by TE Connectivity is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for T4081122004-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1454
|
Newark | Sensor Y Distributor, M8 4P Plug, 3Port, Adapter Type/Style:Y - Style, Adapter/Splitter Mounting:Cable Mount, Convert From Splitter:4 Position M8 Plug, Convert To Splitter:2 X 3 Position M8 Receptacle, Adapter Body Color:Blue Rohs Compliant: Yes |Te Connectivity T4081122004-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 163 |
|
$10.2300 / $15.3500 | Buy Now |
DISTI #
A126834-ND
|
DigiKey | CONN Y-ADPT 4P-3P M-F/F INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$9.9234 / $16.1600 | Buy Now |
DISTI #
T4081122004-000
|
Avnet Americas | M8 Circular Adaptor Y Style 4 Position to 4 Position 2xReceptacle-Plug Cable Mount - Bulk (Alt: T4081122004-000) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1392 / $9.4405 | Buy Now |
DISTI #
70AK1454
|
Avnet Americas | M8 Circular Adaptor Y Style 4 Position to 4 Position 2xReceptacle-Plug Cable Mount - Bulk (Alt: 70AK1454) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$12.8100 / $17.0200 | Buy Now |
DISTI #
571-T4081122004-000
|
Mouser Electronics | Circular Metric Connectors M8 Y DISTRIBUTOR MALE 4POS RoHS: Compliant | 243 |
|
$10.9700 / $16.8100 | Buy Now |
DISTI #
71094794
|
RS | Circular Metric Connector M8 Y DISTRIBUTOR MALE 4POS Min Qty: 1 Package Multiple: 1 Container: Bulk | 213 |
|
$15.8200 / $21.0900 | Buy Now |
|
TE Connectivity | M8 Y DISTRIBUTOR MALE 4POS Number of Positions: 4 Connector System: Cable-to-Cable Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 4 A Standard Circular Connector | 4 Cable-to-Cable Wire & Cable | Part Number: T4081122004-000 | Internal Number: T4081122004-000 | TE Connectivity RoHS: Compliant Min Qty: 1 | 6 |
|
$41.4000 / $49.6800 | Buy Now |
DISTI #
AMPT4081122004-000
|
Heilind Electronics | M8 Y DISTRIBUTOR MALE 4POS | Americas - 0 in Stock |
|
$11.5970 / $11.8359 | Buy Now |
|
Onlinecomponents.com | M8 Y DISTRIBUTOR MALE 4POS RoHS: Compliant |
155 In Stock |
|
$9.6800 / $13.6000 | Buy Now |
DISTI #
73572793
|
Verical | Conn M8 Circular PIN/SKT 10 POS Y Style 3 Port Min Qty: 5 Package Multiple: 5 Date Code: 2244 | Americas - 155 |
|
$13.2210 / $17.6800 | Buy Now |
Part Details for T4081122004-000
T4081122004-000 CAD Models
T4081122004-000 Part Data Attributes
|
T4081122004-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4081122004-000
TE Connectivity
M8 Y DISTRIBUTOR MALE 4POS Product Type:Connector;Connector System:Wire-to-Wire;Number of Positions:4;Sealable:Yes;Contact Current Rating (Max):4 A Connector Wire-to-Wire 4 | Standard Circular Connector | Part# T4081122004-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR ADAPTER | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/POLYURETHANE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 30 V | |
Total Number of Contacts | 8 |
T4081122004-000 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm (4.4 in-lbs to 13.3 in-lbs) for the screw locks, and 1.5 Nm to 2.5 Nm (13.3 in-lbs to 22.1 in-lbs) for the jack screws.
-
Yes, the T4081122004-000 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the T4081122004-000 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C (-40°F to 257°F) and a humidity rating of 95% RH at 40°C (104°F).
-
The T4081122004-000 connector has a mating cycle life of 500 cycles minimum, with a maximum of 1000 cycles.
-
Yes, the T4081122004-000 connector is designed to be compatible with other TE Connectivity products, including cable assemblies and PCB connectors.