-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4061120004-002 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4061120004-002-ND
|
DigiKey | M8 CABLE ST M 1.0M 4POS PUR CABL Min Qty: 100 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.4985 | Buy Now |
DISTI #
T4061120004-002
|
Avnet Americas | Cable Assembly Sensor 1m 4 Position M8 Plug - Bulk (Alt: T4061120004-002) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-T4061120004-002
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 CABLE ST M 1.0M 4POS PUR CABLE RoHS: Compliant | 0 |
|
$9.4300 | Order Now |
DISTI #
AMPT4061120004-002
|
Heilind Electronics | M8 CABLE ST M 1.0M 4POS PUR CA | Americas - 0 in Stock |
|
$9.0149 / $9.5910 | Buy Now |
|
Onlinecomponents.com | M8 CABLE ST M 1.0M 4POS PUR CABLE RoHS: Compliant | 0 |
|
$8.6800 / $12.6600 | Buy Now |
DISTI #
AMPT4061120004-002
|
Interstate Connecting Components | M8 CABLE ST M 1.0M 4POS PUR CA | 0 |
|
$9.0149 / $9.5910 | Buy Now |
DISTI #
000000000005846507
|
Sager | Sensor Cables / Actuator Cables M8 CABLE ST M 1.0M 4POS PUR CABLE Min Qty: 100 | 0 |
|
$8.7900 / $9.0400 | Buy Now |
DISTI #
T4061120004-002
|
Avnet Abacus | Cable Assembly Sensor 1m 4 Position M8 Plug (Alt: T4061120004-002) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M8 CABLE ST M 1.0M 4POS PUR CABLE RoHS: Compliant | 0 |
|
$8.6800 / $12.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4061120004-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4061120004-002
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |