-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4061120004-001 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1449
|
Newark | Sensor Cord, 4P M8 Plug-Free End, 19.7", Connector Type A:M8 Sensor Straight 4 Position Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7" Rohs Compliant: Yes |Te Connectivity T4061120004-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$8.3700 / $10.3700 | Buy Now |
DISTI #
A142352-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 1.64' Min Qty: 1 Lead time: 19 Weeks Container: Bag |
72 In Stock |
|
$7.3372 / $11.9500 | Buy Now |
DISTI #
T4061120004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug - Bulk (Alt: T4061120004-001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$6.3840 / $6.7857 | Buy Now |
DISTI #
70AK1449
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug - Bulk (Alt: 70AK1449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$11.0000 / $13.7000 | Buy Now |
DISTI #
571-T4061120004-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-MS-4CON PUR-0.5M SH RoHS: Compliant | 60 |
|
$7.3300 / $11.9500 | Buy Now |
DISTI #
71565696
|
RS | M8 CABLE ST M 0.5M 4POS PUR CABLE Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$13.6200 / $16.4200 | Buy Now |
|
TE Connectivity | M8 CABLE ST M 0.5M 4POS PUR CABLE Cable Assembly Type: M8 Pigtail Number of Positions: 4 Cable Assembly Length: .5 m M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 Pigtail 4 .5 m Sensor/Actuator | M8 Male Straight Single Ended Cable Assembly | Part Number: T4061120004-001 | Internal Number: T4061120004-001 | TE Connectivity RoHS: Compliant Min Qty: 1 | 72 |
|
$15.5400 / $18.2900 | Buy Now |
DISTI #
AMPT4061120004-001
|
Heilind Electronics | M8 CABLE ST M 0.5M 4POS PUR CA | Americas - 0 in Stock |
|
$8.1194 / $8.6364 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 0.5m 24AWG M8 Circular 4 POS M Crimp RoHS: Compliant |
50 In Stock |
|
$7.8200 / $11.7500 | Buy Now |
DISTI #
62405259
|
Verical | Cable Assembly Circular 0.5m 24AWG M8 Circular 4 Straight Min Qty: 5 Package Multiple: 5 Date Code: 2224 | Americas - 50 |
|
$10.0588 / $13.8235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4061120004-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4061120004-001
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 4 |
The recommended torque value is 0.5 Nm to 1.5 Nm (4.4 in-lbs to 13.3 in-lbs) for the screw locks, and 0.2 Nm to 0.5 Nm (1.8 in-lbs to 4.4 in-lbs) for the jackscrew.
Yes, the T4061120004-001 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
Yes, the T4061120004-001 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and a humidity rating of 95% RH at 40°C.
The T4061120004-001 connector has a mating cycle life of 500 cycles minimum, with a maximum of 1000 cycles.
Yes, the T4061120004-001 connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmental sustainability.