-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4061120003-005 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8603
|
Newark | M8 Cable St M 5M 3Pos Pur Cable |Amp Te Connectivity T4061120003-005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5900 / $30.0100 | Buy Now |
DISTI #
95AC0384
|
Newark | Sensor Cord, 3P M8 Plug-Free End, 16.4 , Connector Type A:M8 Plug, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T406 Series Rohs Compliant: Yes |Te Connectivity T4061120003-005 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.5200 / $19.7400 | Buy Now |
DISTI #
A142342-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.5333 / $22.5300 | Buy Now |
DISTI #
T4061120003-005
|
Avnet Americas | Cable Assembly Sensor 5m 3 Position M8 Plug - Bulk (Alt: T4061120003-005) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$12.9408 / $13.5833 | Buy Now |
DISTI #
571-T4061120003-005
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-MS-3CON PUR-5M SH RoHS: Compliant | 0 |
|
$14.5300 / $22.4800 | Order Now |
DISTI #
71565686
|
RS | M8 CABLE ST M 5M 3POS PUR CABLE Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0800 / $34.5400 | RFQ |
DISTI #
AMPT4061120003-005
|
Heilind Electronics | M8 CABLE ST M 5M 3POS PUR CABL | Americas - 0 in Stock |
|
$16.2687 / $17.2879 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 5m 24AWG M8 Circular 3 POS M Crimp RoHS: Compliant |
1 Partner Stock |
|
$15.4500 / $25.2560 | Buy Now |
DISTI #
T4061120003-005
|
TTI | Sensor Cables / Actuator Cables M8-MS-3CON PUR-5M SH Min Qty: 50 Package Multiple: 5 Container: Each | Americas - 0 |
|
$16.0000 / $17.5500 | Buy Now |
DISTI #
AMPT4061120003-005
|
Interstate Connecting Components | M8 CABLE ST M 5M 3POS PUR CABL | 0 |
|
$16.2687 / $17.2879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4061120003-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4061120003-005
TE Connectivity
Circular Connector, 3 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 3 |