-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134444-ND
|
DigiKey | T3900250050-000 Min Qty: 12 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$9.9642 | Buy Now |
DISTI #
T3900250050-000
|
Avnet Americas | - Bulk (Alt: T3900250050-000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$8.1600 / $8.3300 | Buy Now |
DISTI #
571-T3900250050-000
|
Mouser Electronics | Heavy Duty Power Connectors M25X1.5 VA-25-M RoHS: Compliant | 10 |
|
$8.4800 / $13.2200 | Buy Now |
DISTI #
72023154
|
RS | Heavy Duty Power Connector, M25X1.5 VA-25-M Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7100 / $17.0800 | RFQ |
DISTI #
AMPT3900250050-000
|
Heilind Electronics | M25X1.5 VA-25-M | Americas - 0 in Stock |
|
$8.8804 / $11.2261 | Buy Now |
|
Onlinecomponents.com | M25X1.5 VA-25-M RoHS: Compliant | 0 |
|
$6.6800 / $9.6000 | Buy Now |
DISTI #
AMPT3900250050-000
|
Interstate Connecting Components | M25X1.5 VA-25-M | 0 |
|
$8.8804 / $11.2261 | Buy Now |
DISTI #
000000000005604795
|
Sager | Heavy Duty Power Connectors M25X1.5 VA-25-M Min Qty: 12 | 0 |
|
$8.2600 / $9.1500 | Buy Now |
|
Master Electronics | M25X1.5 VA-25-M RoHS: Compliant | 0 |
|
$6.6800 / $9.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3900250050-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3900250050-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque value for the screw terminals of T3900250050-000 is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
Yes, the T3900250050-000 is designed to withstand vibrations up to 10g, making it suitable for use in high-vibration environments, such as in industrial or automotive applications.
The T3900250050-000 has a rating of IP67, which means it is protected against dust and water immersion up to 1 meter for 30 minutes. However, it's recommended to use additional sealing or protection measures for extended outdoor use.
The T3900250050-000 has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications, including automotive, industrial, and consumer electronics.
While the T3900250050-000 is designed for use with 24 AWG wire, it can also be used with wire sizes ranging from 20 AWG to 28 AWG, depending on the specific application requirements.