-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T356E156K016AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8925
|
Newark | Tantalum Capacitor, 15Uf, 16V, 2.5 Ohm, 0.1, Radial, Capacitance:15Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:2.5Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:5.5Mm Rohs Compliant: Yes |Kemet T356E156K016AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
399-3643-ND
|
DigiKey | CAP TANT 15UF 10% 16V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
943 In Stock |
|
$2.3407 / $4.8900 | Buy Now |
DISTI #
80-T356E156K16AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 15uF 10% LS=5.08mm RoHS: Compliant | 412 |
|
$2.3300 / $5.4000 | Buy Now |
DISTI #
V99:2348_09006301
|
Arrow Electronics | Cap Tant Solid 15uF 16V 10%( 5.5 X 10.2mm) Radial 5.08mm 125°C Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1744 | Americas - 13 |
|
$0.1991 | Buy Now |
DISTI #
70095348
|
RS | Capacitor, Tantalum, Cap 15.0uF, Tol 10%, Radial, Vol-Rtg 16V Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $1.9400 | RFQ |
DISTI #
T356E156K016AT
|
TTI | Tantalum Capacitors - Solid Leaded 16V 15uF 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356E156K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356E156K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0018 mA | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356E156K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356E156K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T354E156K016AS7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, | T356E156K016AT vs T354E156K016AS7301 |
T356E156K016AT7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, | T356E156K016AT vs T356E156K016AT7305 |
T354E156K016AT7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, | T356E156K016AT vs T354E156K016AT7305 |
T354E156K016AT7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, | T356E156K016AT vs T354E156K016AT7303 |
T355E156K016AT7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, | T356E156K016AT vs T355E156K016AT7303 |
T354E156K016AT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | T356E156K016AT vs T354E156K016AT |
T356E156K016AT-TR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | T356E156K016AT vs T356E156K016AT-TR |
T355E156K016AT7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, | T356E156K016AT vs T355E156K016AT7305 |
T355E156K016AT7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, | T356E156K016AT vs T355E156K016AT7301 |
T354E156K016AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | T356E156K016AT vs T354E156K016AS |
The recommended soldering temperature for the T356E156K016AT is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the T356E156K016AT capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The ESR of the T356E156K016AT capacitor is typically around 0.015 ohms, but this value can vary depending on the frequency and operating conditions.
Yes, the T356E156K016AT capacitor is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
The MSL of the T356E156K016AT capacitor is MSL 2, which means it can withstand exposure to moisture for up to 4 days without being damaged.