-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T322E156K035AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM5586
|
Newark | Cap, Tantalum, 15Uf, 35V, Axial Rohs Compliant: Yes |Kemet T322E156K035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$10.7400 / $18.2600 | Buy Now |
DISTI #
70K8850
|
Newark | Tantalum Capacitor, 15Uf, 35V, 1.6 Ohm, 0.1, Axial, Capacitance:15Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:1.6Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:7.11Mm Rohs Compliant: Yes |Kemet T322E156K035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $14.5300 | Buy Now |
DISTI #
399-4606-ND
|
DigiKey | CAP TANT 15UF 10% 35V AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
617 In Stock |
|
$8.8406 / $14.6500 | Buy Now |
DISTI #
T322E156K035AT
|
Avnet Americas | - Bulk (Alt: T322E156K035AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2140 / $7.5601 | Buy Now |
DISTI #
80-T322E156K35AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 15uF 10% RoHS: Compliant | 120 |
|
$9.0500 / $14.6500 | Buy Now |
DISTI #
70095270
|
RS | Capacitor, Tantalum, Cap 15.0uF, Tol 10%, Axial, Vol-Rtg 35V Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3100 / $3.8900 | RFQ |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 UF, THROUGH HOLE MOUNT | 2 |
|
$4.5200 / $6.7800 | Buy Now |
|
Vyrian | Capacitors | 203 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322E156K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322E156K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.11 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0042 mA | |
Length | 13.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322E156K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322E156K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T322E156K035AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | T322E156K035AT vs T322E156K035AS |
The recommended soldering temperature for the T322E156K035AT is 260°C (500°F) for a maximum of 10 seconds.
Yes, the T322E156K035AT capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The equivalent series resistance (ESR) of the T322E156K035AT is 0.015 ohms at 100 kHz.
Yes, the T322E156K035AT is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
The moisture sensitivity level (MSL) of the T322E156K035AT is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking.