Part Details for T3-31131D by OTTO Engineering Inc
Results Overview of T3-31131D by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T3-31131D Information
T3-31131D by OTTO Engineering Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T3-31131D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T3-31131D
|
Mouser Electronics | Toggle Switches Snap Action SnglPole ON NONE ON RoHS: Compliant | 0 |
|
$65.0200 / $85.4300 | Order Now |
|
Onlinecomponents.com | Commericial and Military Miniature Toggle - MS27720-23-1D RoHS: Compliant |
3 In Stock 19 On Order |
|
$52.7300 / $81.0300 | Buy Now |
DISTI #
000000000000045574
|
Sager | Toggle Switches Snap Action SnglPole ON NONE ON Min Qty: 3 | 0 |
|
$53.4000 / $81.0300 | Buy Now |
|
Master Electronics | Commericial and Military Miniature Toggle - MS27720-23-1D RoHS: Compliant |
3 In Stock 19 On Order |
|
$52.7300 / $81.0300 | Buy Now |
Part Details for T3-31131D
T3-31131D CAD Models
T3-31131D Part Data Attributes
|
T3-31131D
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T3-31131D
OTTO Engineering Inc
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 28 deg | |
Actuator Length | 1.16 inch | |
Actuator Type | LOCKING LEVER | |
Additional Feature | LOCK. OUT OF CENT. KEYWAY | |
Body Breadth | 13.59 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 14.61 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | MOISTURE PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |