Part Details for T3-11242 by OTTO Engineering Inc
Results Overview of T3-11242 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T3-11242 Information
T3-11242 by OTTO Engineering Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61124-251CACLF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 5mm s/o, 9.5mm Eject Travel | |
61124-250CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 5mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
54122-111242000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch |
Price & Stock for T3-11242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T3-11242
|
Mouser Electronics | Toggle Switches Snap Action Dbl Pole (ON) NONE ON RoHS: Compliant | 0 |
|
$35.6200 / $45.8000 | Order Now |
|
Onlinecomponents.com | Commericial and Military Miniature Toggle RoHS: Compliant | 0 |
|
$27.6300 / $41.3800 | Buy Now |
DISTI #
000000000003489736
|
Sager | Toggle Switches Snap Action Dbl Pole (ON) NONE ON Min Qty: 5 | 0 |
|
$25.3200 / $41.3800 | Buy Now |
Part Details for T3-11242
T3-11242 CAD Models
T3-11242 Part Data Attributes
|
T3-11242
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T3-11242
OTTO Engineering Inc
Toggle Switch, DPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Wire Terminal, Locking Lever Actuator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 28 deg | |
Actuator Length | 0.69 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | LOCKING LEVER | |
Additional Feature | SEALED FRONT PANEL | |
Body Breadth | 13.589 mm | |
Body Height | 16.256 mm | |
Body Length or Diameter | 14.605 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-ON | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | MOISTURE PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |
Alternate Parts for T3-11242
This table gives cross-reference parts and alternative options found for T3-11242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T3-11242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T3-442411 | OTTO Engineering Inc | Check for Price | Toggle Switch, DPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | T3-11242 vs T3-442411 |
T3-452421 | OTTO Engineering Inc | Check for Price | Toggle Switch, DPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | T3-11242 vs T3-452421 |
T3-442422 | OTTO Engineering Inc | Check for Price | Toggle Switch, DPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | T3-11242 vs T3-442422 |
T3-512422 | OTTO Engineering Inc | Check for Price | Toggle Switch, DPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Locking Lever Actuator | T3-11242 vs T3-512422 |
T3-512421 | OTTO Engineering Inc | Check for Price | Toggle Switch, DPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Locking Lever Actuator | T3-11242 vs T3-512421 |
T3-442428 | OTTO Engineering Inc | Check for Price | Toggle Switch, DPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | T3-11242 vs T3-442428 |
T3-452428 | OTTO Engineering Inc | Check for Price | Toggle Switch, DPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | T3-11242 vs T3-452428 |
T3-512411 | OTTO Engineering Inc | Check for Price | Toggle Switch, DPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Locking Lever Actuator | T3-11242 vs T3-512411 |
T3-512418 | OTTO Engineering Inc | Check for Price | Toggle Switch, DPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Locking Lever Actuator | T3-11242 vs T3-512418 |
T3-442412 | OTTO Engineering Inc | Check for Price | Toggle Switch, DPDT, (on)-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | T3-11242 vs T3-442412 |