-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T2M-104-01-L-D-SM-WT by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4618
|
Newark | Pin Header, 8Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Samtec T2M-104-01-L-D-SM-WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$2.6200 / $4.2000 | Buy Now |
DISTI #
71Y8422
|
Newark | Pin Header, 8Pos, 2Row, 2Mm, Smt, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount, Product Range:T2M Series Rohs Compliant: Yes |Samtec T2M-104-01-L-D-SM-WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $4.2100 | Buy Now |
DISTI #
SAM15815-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
103 In Stock |
|
$2.4786 / $4.5400 | Buy Now |
DISTI #
T2M-104-01-L-D-SM-
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, T2M - Rail/Tube (Alt: T2M-104-01-L-D-SM-) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2550299 Factory Stock |
|
$1.4640 / $2.8560 | Buy Now |
DISTI #
200-T2M10401LDSMWT
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye(TM) Discrete Wire Header RoHS: Compliant | 2408 |
|
$1.5100 / $4.5400 | Buy Now |
|
Onlinecomponents.com | High Reliability Tiger Eye™ Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant |
291 In Stock |
|
$2.3550 / $5.0440 | Buy Now |
DISTI #
85250937
|
Verical | Conn Shrouded Header HDR 8 POS 2mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 299 |
|
$1.9400 / $4.5400 | Buy Now |
DISTI #
84946696
|
Verical | Conn Shrouded Header HDR 8 POS 2mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2201 | Americas - 250 |
|
$3.6235 / $5.9294 | Buy Now |
DISTI #
84945972
|
Verical | Conn Shrouded Header HDR 8 POS 2mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 41 |
|
$2.6000 | Buy Now |
DISTI #
5cd92367cd7c1c4c387dd40a
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 299 |
|
$1.0900 / $4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2M-104-01-L-D-SM-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-104-01-L-D-SM-WT
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
The recommended torque for the screws on the T2M-104-01-L-D-SM-WT connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the T2M-104-01-L-D-SM-WT connector is designed to withstand high-vibration environments. Samtec's testing has shown that it can withstand vibrations up to 20 G's.
The maximum operating temperature of the T2M-104-01-L-D-SM-WT connector is 125°C (257°F) according to Samtec's datasheet.
Yes, the T2M-104-01-L-D-SM-WT connector is compatible with lead-free soldering processes. Samtec recommends following the IPC J-STD-020D standard for lead-free soldering.
The mating cycle life of the T2M-104-01-L-D-SM-WT connector is 500 cycles minimum according to Samtec's testing and application notes.