-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T2M-102-01-S-D-SM-WT by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2M-102-01-S-D-SM-WT-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 58 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7000 | Buy Now |
DISTI #
T2M-102-01-S-D-SM-
|
Avnet Americas | - Rail/Tube (Alt: T2M-102-01-S-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$3.0144 / $4.4394 | Buy Now |
DISTI #
200-T2M10201SDSMWT
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye(TM) Discrete Wire Header RoHS: Compliant | 0 |
|
$1.5100 / $4.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $4.0000 | Buy Now |
DISTI #
5cd92400cd7c1c4c387e8245
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$1.0900 / $4.5300 | Buy Now |
DISTI #
000000000004009747
|
Sager | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.9400 / $4.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2M-102-01-S-D-SM-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-102-01-S-D-SM-WT
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
The recommended torque is 0.5-1.5 in-lbs (0.056-0.169 Nm) for the screws on the T2M-102-01-S-D-SM-WT connector, as specified in Samtec's application notes.
Yes, the T2M-102-01-S-D-SM-WT connector is designed to withstand vibration and shock, with a rating of 10-2000 Hz, 10G peak acceleration, and 10-2000 Hz, 5G peak acceleration, respectively, according to Samtec's environmental testing specifications.
Yes, the T2M-102-01-S-D-SM-WT connector is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C (500°F) and a process window of 240-260°C (464-500°F), as specified in Samtec's soldering guidelines.
The maximum operating temperature range for the T2M-102-01-S-D-SM-WT connector is -55°C to 125°C (-69°F to 257°F), as specified in the datasheet.
The T2M-102-01-S-D-SM-WT connector has a moisture sensitivity level (MSL) rating of 1, which means it can withstand normal humidity levels, but it's not designed for immersion in water or exposure to high humidity environments. Additional protection or sealing may be required for such applications.