-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T2I-05-VT-T-S-TH by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC7432
|
Newark | "2.00 Mm Discrete Wire Idc Terminal Strip" Rohs Compliant: Yes |Samtec T2I-05-VT-T-S-TH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$1.7900 / $4.5100 | Buy Now |
DISTI #
T2I-05-VT-T-S-TH-ND
|
DigiKey | 2.00 MM DISCRETE WIRE IDC TERMIN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
174 In Stock |
|
$1.9400 / $3.5900 | Buy Now |
DISTI #
T2I-05-VT-T-S-TH
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole, T2I - Rail/Tube (Alt: T2I-05-VT-T-S-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 207 Factory Stock |
|
$2.3904 / $3.5182 | Buy Now |
DISTI #
200-T2I05VTTSTH
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Discrete Wire IDC Terminal Strip RoHS: Compliant | 78 |
|
$1.2700 / $3.5900 | Buy Now |
|
Onlinecomponents.com | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole, T2I RoHS: Compliant | 201 Factory Stock |
|
$1.3000 / $3.1700 | Buy Now |
DISTI #
85159082
|
Verical | Conn Shrouded Header HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 201 |
|
$1.5800 / $3.5900 | Buy Now |
DISTI #
5cd9244ecd7c1c4c387eda0a
|
Samtec | 2.00 mm Discrete Wire IDC Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 201 |
|
$0.9600 / $3.5900 | Buy Now |
|
Powell Electronics | 2.00 mm Disc Wire IDC Terminal Strip Min Qty: 1 | 137 |
|
$1.7400 / $3.5900 | Buy Now |
DISTI #
000000000005175732
|
Sager | Headers & Wire Housings 2.00 mm Discrete Wire IDC Terminal Strip Min Qty: 1 | 201 |
|
$1.5800 / $3.5900 | Buy Now |
DISTI #
T2I-05-VT-T-S-TH
|
Avnet Abacus | Pin Header BoardtoBoard WiretoBoard 2 mm 1 Rows 5 Contacts Through Hole T2I (Alt: T2I-05-VT-T-S-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2I-05-VT-T-S-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2I-05-VT-T-S-TH
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the T2I-05-VT-T-S-TH is designed to meet the requirements of high-vibration applications, such as those found in industrial, automotive, and aerospace environments.
The operating temperature range for the T2I-05-VT-T-S-TH is -55°C to 125°C, making it suitable for a wide range of applications.
Yes, the T2I-05-VT-T-S-TH is designed to be compatible with automated assembly processes, including pick-and-place and reflow soldering.
The mating cycle life of the T2I-05-VT-T-S-TH is 500 cycles minimum, making it suitable for applications where frequent mating and unmating are required.