-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM5757
|
Newark | Ethernet Contact, Skt, 0.6Mm, Crimp, Product Range:-, Contact Gender:Socket, Wire Size Awg Max:-, Contact Termination Type:Crimp, Current Rating:1.2A, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity T2400012002-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.7240 / $1.1700 | Buy Now |
DISTI #
17-T2400012002-000-ND
|
DigiKey | ETHERNET CONTACT SOCKET 0.6MM, G Min Qty: 1 Lead time: 16 Weeks Container: Bag |
75 In Stock |
|
$0.8043 / $1.3000 | Buy Now |
DISTI #
T2400012002-000
|
Avnet Americas | ETHERNET CONTACT SOCKET 0.6MM, GOLD PL - Bag (Alt: T2400012002-000) Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$0.7267 / $0.8761 | Buy Now |
DISTI #
571-T2400012002-000
|
Mouser Electronics | Terminals ETHERNET CONTACT SOCKET 0.6MM, GOLD PL RoHS: Compliant | 2000 |
|
$0.8640 / $1.7500 | Buy Now |
DISTI #
75555291
|
RS | Socket Contact, Gold, 30VAC, 30 VDC, Press-Fit Contact Retention, 22-32 AWG Wir Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.1300 | RFQ |
|
TE Connectivity | ETHERNET CONTACT SOCKET 0.6MM, GOLD PL Contact Type: Socket Contact Mating Area Plating Material: Gold (Au) Wire Contact Termination Area Plating Material: Gold Operating Voltage: 30 VAC Operating Voltage: 30 VDC Socket Gold (Au) 30 VAC | Connector Contact | Part Number: T2400012002-000 | Internal Number: T2400012002-000 | TE Connectivity RoHS: Compliant Min Qty: 1 | 88 |
|
$2.5500 / $3.0000 | Buy Now |
DISTI #
AMPT2400012002-000
|
Heilind Electronics | ETHERNET CONTACT SOCKET 0.6MM, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6290 / $1.0380 | Buy Now |
DISTI #
AMPT2400012002-000
|
Interstate Connecting Components | ETHERNET CONTACT SOCKET 0.6MM, | 0 |
|
Buy Now | |
DISTI #
000000000007292056
|
Sager | ETHERNET CONTACT SOCKET 0.6MM, GOLD PL Min Qty: 100 | 0 |
|
$0.8579 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy