-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T2111032201-007 by TE Connectivity is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1364
|
Newark | Heavy Duty Insert, Rcpt, 3Pos, 10Awg, Product Range:Hmn Series, No. Of Contacts:3Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:40A Rohs Compliant: Yes |Te Connectivity T2111032201-007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$0.4240 | Buy Now |
DISTI #
T2111032201-007
|
Avnet Americas | Rectangular Insert Module Female 3 Position Cable Mount Crimp - Bulk (Alt: T2111032201-007) RoHS: Compliant Min Qty: 192 Package Multiple: 12 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$3.6304 / $4.5775 | Buy Now |
DISTI #
62AC1364
|
Avnet Americas | Rectangular Insert Module Female 3 Position Cable Mount Crimp - Bulk (Alt: 62AC1364) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$6.5200 | Buy Now |
DISTI #
655-T2111032201-007
|
Mouser Electronics | Heavy Duty Power Connectors HMN-003-F HEAVYDUTY RECT SIBAS RoHS: Compliant | 0 |
|
$4.6300 / $6.7100 | Order Now |
DISTI #
72022476
|
RS | Heavy Duty Power Connector, HMN-003-F Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7300 | RFQ |
DISTI #
AMPT2111032201-007
|
Heilind Electronics | HMN-003-F EN445545 COMPL HDC INSERTS | Americas - 144 in Stock |
|
$4.0180 / $5.0035 | Buy Now |
|
Onlinecomponents.com | HMN-003-F RoHS: Compliant |
192 Partner Stock |
|
$4.9600 / $7.4500 | Buy Now |
DISTI #
50980164
|
Verical | Conn Rectangular SKT 3 POS Crimp ST Cable Mount Box RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 192 |
|
$0.6924 | Buy Now |
DISTI #
71212680
|
Verical | Conn Rectangular SKT 3 POS Crimp ST Cable Mount Box RoHS: Compliant Min Qty: 24 Package Multiple: 12 | Americas - 192 |
|
$5.0000 / $5.1000 | Buy Now |
DISTI #
AMPT2111032201-007
|
Interstate Connecting Components | HMN-003-F EN445545 COMPL HDC INSERTS | 48 |
|
$4.0180 / $5.0035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2111032201-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2111032201-007
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 40 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 18 AWG |