Part Details for T2080142101-100 by TE Connectivity
Results Overview of T2080142101-100 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T2080142101-100 Information
T2080142101-100 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for T2080142101-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM5753
|
Newark | 606 Enet Element, Cat5, 6P, E-Typ, 32Awg, Product Range:-, Heavy Duty Connector Type:Module, No. Of Contacts:6 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin, Current Rating:1.2A Rohs Compliant: Yes |Te Connectivity T2080142101-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$11.3900 / $16.5200 | Buy Now |
DISTI #
17-T2080142101-100-ND
|
DigiKey | 606 ETHERNET ELEMENT CAT5, 6 PIN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
100 In Stock |
|
$11.3861 / $17.6500 | Buy Now |
DISTI #
T2080142101-100
|
Avnet Americas | 606 ETHERNET ELEMENT CAT5, 6 PIN, E-TYPE - Bag (Alt: T2080142101-100) Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$10.9344 / $11.1622 | Buy Now |
DISTI #
571-T2080142101-100
|
Mouser Electronics | Standard Circular Connector 606 ETHERNET ELEMENT CAT5, 6 PIN, E-TYPE RoHS: Compliant | 300 |
|
$12.6900 / $20.5700 | Buy Now |
|
TE Connectivity | 606 ETHERNET ELEMENT CAT5, 6 PIN, E-TYPE Number of Positions: 6 Connector System: Cable-to-Panel Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 1.2 A Circuit Application: High Speed Data Hq-4/4/6 Hybrid Insert With Cat5 Ethernet: Enhanced Power & Signal & And Data Transmission | 6 Cable-to-Panel Wire & Cable 1.2 A | Part Number: T2080142101-100 | Internal Number: T2080142101-100 | 606 ETHERNET ELEMENT CAT5, 6 PIN, E-TYPE Number of Positions: 6 Connector System: Cable-to-Panel Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 1.2 A Circuit Application: High Speed Data Hq-4/4/6 Hybrid Insert With Cat5 Ethernet: Enhanced Power & Signal & And Data Transmission | 6 Cable-to-Panel Wire & Cable 1.2 A | Part# T2080142101-100 RoHS: Compliant Min Qty: 1 | 71 |
|
$30.9300 / $36.3900 | Buy Now |
DISTI #
AMPT2080142101-100
|
Heilind Electronics | 606 ETHERNET ELEMENT CAT5, 6 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9900 / $17.4700 | Buy Now |
DISTI #
AMPT2080142101-100
|
Interstate Connecting Components | 606 ETHERNET ELEMENT CAT5, 6 P | 0 |
|
Buy Now | |
DISTI #
000000000007292046
|
Sager | 606 ETHERNET ELEMENT CAT5, 6 PIN, E-TYPE Min Qty: 100 | 0 |
|
$12.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.9900 / $17.4700 | Buy Now |
Part Details for T2080142101-100
T2080142101-100 CAD Models
T2080142101-100 Part Data Attributes
|
T2080142101-100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2080142101-100
TE Connectivity
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR |