Part Details for T201KAQE by C&K
Results Overview of T201KAQE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T201KAQE Information
T201KAQE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T201KAQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8327
|
Newark | T201Kaqe |C&k Components T201KAQE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9300 | Buy Now |
DISTI #
40M2604
|
Newark | Toggle Switches Subminiature Toggle Switch |C&k Components T201KAQE RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0400 | Buy Now |
DISTI #
38483181
|
Verical | Switch Toggle ON None ON DPDT Locking Lever PC Pins 3A 120VAC 28VDC PC Mount with Bracket and Threads Medical Bulk Min Qty: 3 Package Multiple: 1 | Americas - 90 |
|
$20.9300 | Buy Now |
DISTI #
000000000001168184
|
Sager | Toggle Switches Subminiature Toggle Switch | 0 |
|
Buy Now |
Part Details for T201KAQE
T201KAQE CAD Models
T201KAQE Part Data Attributes
|
T201KAQE
C&K
Buy Now
Datasheet
|
Compare Parts:
T201KAQE
C&K
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | NATURAL ALUMINUM | |
Actuator Length | 0.58 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 8.13 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 11.63 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.337 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.128 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |