Part Details for T1M-05-F-SH-L-FR by Samtec Inc
Results Overview of T1M-05-F-SH-L-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T1M-05-F-SH-L-FR Information
T1M-05-F-SH-L-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for T1M-05-F-SH-L-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1M-05-F-SH-L-FR
|
Avnet Americas | - Tape and Reel (Alt: T1M-05-F-SH-L-FR) Min Qty: 950 Package Multiple: 950 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.1468 / $1.9909 | Buy Now |
DISTI #
200T1M-05-FSHL-FR
|
Mouser Electronics | Headers & Wire Housings Discrete Wire Terminal Strip | 0 |
|
$1.1900 / $1.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.8000 / $3.7600 | Buy Now |
DISTI #
600aeebdd93ba73235510746
|
Samtec | Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 950 Lead time: 5 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.9400 / $1.9400 | Buy Now |
DISTI #
T1M-05-F-SH-L-FR
|
Avnet Abacus | (Alt: T1M-05-F-SH-L-FR) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$1.8000 / $3.7600 | Buy Now |
Part Details for T1M-05-F-SH-L-FR
T1M-05-F-SH-L-FR CAD Models
T1M-05-F-SH-L-FR Part Data Attributes
|
T1M-05-F-SH-L-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-05-F-SH-L-FR
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.181 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.289 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |