-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4317517
|
Farnell | HEAVY DUTY HOODS - HOUSINGS - BASES RoHS: Compliant Min Qty: 6 Lead time: 1 Weeks, 2 Days Container: Each | 24 |
|
$18.3581 / $20.4038 | Buy Now |
DISTI #
17-T1912061120-009-ND
|
DigiKey | H6BPR-TSHC-M20-EMC-C Min Qty: 6 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$19.6583 | Buy Now |
DISTI #
T1912061120-009
|
Avnet Americas | - Bulk (Alt: T1912061120-009) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$14.6976 / $16.2876 | Buy Now |
DISTI #
571-T1912061120-009
|
Mouser Electronics | Heavy Duty Power Connectors H6BPR-TSHC-M20-EMC-C RoHS: Compliant | 0 |
|
$16.6000 / $21.2100 | Order Now |
DISTI #
72023816
|
RS | Heavy Duty Power Connector, H6BPR-TSHC-M20-EMC-C Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5400 | RFQ |
DISTI #
AMPT1912061120-009
|
Heilind Electronics | H6BPR-TSHC-M20-EMC-C | Americas - 0 in Stock |
|
$16.6999 / $21.2973 | Buy Now |
|
Onlinecomponents.com | H6BPR-TSHC-M20-EMC-C RoHS: Compliant |
24 Partner Stock |
|
$18.8800 / $19.5400 | Buy Now |
DISTI #
62296897
|
Verical | HDC Hood Housing RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 24 |
|
$16.6200 | Buy Now |
DISTI #
T1912061120-009
|
IBS Electronics | HEAVY DUTY POWER CONNECTOR H6BPR-TSHC-M20-EMC-C | TE CONNECTIVITY T1912061120-009 Min Qty: 12 Package Multiple: 1 | 24 |
|
$13.4875 / $16.6125 | Buy Now |
DISTI #
AMPT1912061120-009
|
Interstate Connecting Components | H6BPR-TSHC-M20-EMC-C | 0 |
|
$16.6999 / $21.2973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1912061120-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1912061120-009
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |