-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM8273
|
Newark | Heavy Duty Power Connectors H6Bpr-Tsh-M20-Emc-C |Amp Te Connectivity T1910061120-009 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0700 / $18.7400 | Buy Now |
DISTI #
17-T1910061120-009-ND
|
DigiKey | H6BPR-TSH-M20-EMC-C Min Qty: 6 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$20.5550 | Buy Now |
DISTI #
T1910061120-009
|
Avnet Americas | - Bulk (Alt: T1910061120-009) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$15.4272 / $16.6906 | Buy Now |
DISTI #
571-T1910061120-009
|
Mouser Electronics | Heavy Duty Power Connectors H6BPR-TSH-M20-EMC-C RoHS: Compliant | 0 |
|
$16.3500 / $19.3600 | Order Now |
DISTI #
72025278
|
RS | Heavy Duty Power Connector, H6BPR-TSH-M20-EMC-C Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7900 / $26.9500 | RFQ |
DISTI #
AMPT1910061120-009
|
Heilind Electronics | H6BPR-TSH-M20-EMC-C | Americas - 0 in Stock |
|
$17.2732 / $22.3621 | Buy Now |
|
Onlinecomponents.com | H6BPR-TSH-M20-EMC-C RoHS: Compliant |
24 Partner Stock |
|
$12.8300 / $19.1200 | Buy Now |
DISTI #
65692376
|
Verical | H6BPR Hood, Diagonal Locking, Side Entry M25, Powder Coated, Black RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 24 |
|
$17.4500 | Buy Now |
DISTI #
AMPT1910061120-009
|
Interstate Connecting Components | H6BPR-TSH-M20-EMC-C | 0 |
|
$17.2732 / $22.3621 | Buy Now |
DISTI #
000000000005774039
|
Sager | Heavy Duty Power Connectors H6BPR-TSH-M20-EMC-C Min Qty: 6 | 0 |
|
$16.0700 / $18.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1910061120-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1910061120-009
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |