-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1510063000-000) H6B-AD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5044
|
Newark | Duty Pwr-Conn Hood Pg2X16 Lock Die Cast Aluminum Rohs Compliant: Yes |Te Connectivity T1510063000-000 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$11.3900 / $14.1600 | Buy Now |
DISTI #
66AJ8529
|
Newark | Heavy Duty Conn, 1 Lever, Size H6B Rohs Compliant: Yes |Te Connectivity T1510063000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.1400 / $14.8500 | Buy Now |
DISTI #
T1510063000-000
|
Avnet Americas | H6B-AD - Bag (Alt: T1510063000-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 12 Weeks, 4 Days Container: Bag | 0 |
|
$7.9812 / $9.2835 | Buy Now |
DISTI #
571-T1510063000-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood PG2x16 Lock Die Cast Aluminum RoHS: Compliant | 21 |
|
$9.6600 / $14.8500 | Buy Now |
DISTI #
72023664
|
RS | Heavy Duty Power Connector, H6B-AD Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8400 / $12.8700 | RFQ |
DISTI #
AMPT1510063000-000
|
Heilind Electronics | H6B-AD IP65 HOOD & HOUSING | Americas - 42 in Stock |
|
$8.9063 / $10.9229 | Buy Now |
|
Onlinecomponents.com | H6B-AD RoHS: Compliant |
73 Partner Stock |
|
$7.5800 / $12.1700 | Buy Now |
DISTI #
AMPT1510063000-000
|
Interstate Connecting Components | H6B-AD IP65 HOOD & HOUSING | 14 |
|
$8.9063 / $10.9229 | Buy Now |
DISTI #
000000000005529540
|
Sager | Heavy Duty Power Connectors Hood PG2x16 Lock Die Cast Aluminum Min Qty: 32 | 0 |
|
$9.9200 / $11.3100 | Buy Now |
|
LCSC | Connector Accessories ROHS | 19 |
|
$4.9380 / $4.9395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1510063000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1510063000-000
TE Connectivity
(T1510063000-000) H6B-AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs) according to TE Connectivity's application notes.
Yes, the T1510063000-000 is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 1, Class B standard for vibration resistance.
Yes, the T1510063000-000 has a IP67 rating, which means it is protected against dust and water ingress, making it suitable for outdoor use.
The maximum operating temperature for the T1510063000-000 is 125°C (257°F), according to the datasheet.
While the datasheet specifies 0.5-1.5 mm² wire sizes, TE Connectivity recommends consulting their application engineers for guidance on using wire sizes outside this range.