-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1509030000-000) H3A-MAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9306
|
Newark | Housing, 3A, Side Clip, Panel Mount Rohs Compliant: Yes |Te Connectivity T1509030000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.2000 | Buy Now |
DISTI #
T1509030000-000
|
Avnet Americas | H3A-MAG - Boxed Product (Development Kits) (Alt: T1509030000-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$3.7304 / $3.9209 | Buy Now |
DISTI #
571-T1509030000-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood PG2x16 40MM L Top Entry | 30 |
|
$5.3400 / $10.2200 | Buy Now |
DISTI #
70772932
|
RS | H3A-MAG, Hood, Accessory, DieCastAlum, Housing, Thread size PG2x16, Top Entry Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3900 / $14.2400 | RFQ |
DISTI #
AMPT1509030000-000
|
Heilind Electronics | H3A-MAG | Americas - 90 in Stock |
|
$4.6431 / $5.6944 | Buy Now |
|
Onlinecomponents.com | H3A-MAG RoHS: Compliant |
100 In Stock |
|
$4.4400 / $5.2160 | Buy Now |
DISTI #
87160116
|
Verical | Hood 180° Aluminum Die Cast RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2442 | Americas - 100 |
|
$5.8630 / $6.7860 | Buy Now |
DISTI #
AMPT1509030000-000
|
Interstate Connecting Components | H3A-MAG | 30 |
|
$4.6431 / $5.6944 | Buy Now |
DISTI #
000000000005529531
|
Sager | Heavy Duty Power Connectors Hood PG2x16 40MM L Top Entry Min Qty: 10 | 0 |
|
$3.9800 / $5.4100 | Buy Now |
DISTI #
T1509030000-000
|
Avnet Abacus | H3AMAG (Alt: T1509030000-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1509030000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1509030000-000
TE Connectivity
(T1509030000-000) H3A-MAG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque value is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw locks, and 1.5-2.5 Nm (13.3-22.1 in-lbs) for the jack screws.
Yes, the connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
Yes, the connector is rated for operating temperatures from -40°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to follow the recommended derating guidelines for high-temperature applications.
The connector is rated for a minimum of 500 mating cycles, ensuring reliable connections even in applications with frequent mating and unmating.
Yes, the connector is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.