-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132713-ND
|
DigiKey | H16B-TGH/TSH-M40/M25 Min Qty: 36 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9350 | Buy Now |
DISTI #
T1240164025-000
|
Avnet Americas | - Bag (Alt: T1240164025-000) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
$7.6062 / $9.6726 | Buy Now |
DISTI #
571-T1240164025-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TGH/TSH-M40/M25 RoHS: Compliant | 0 |
|
$9.3200 / $13.9200 | Order Now |
DISTI #
72023546
|
RS | Heavy Duty Power Connector, H16B-TGH/TSH-M40/M25 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8400 | RFQ |
DISTI #
AMPT1240164025-000
|
Heilind Electronics | H16B-TGH/TSH-M40/M25 | Americas - 0 in Stock |
|
$8.8777 / $11.2728 | Buy Now |
|
Onlinecomponents.com | H16B-TGH/TSH-M40/M25 RoHS: Compliant | 0 |
|
$7.2600 / $12.6300 | Buy Now |
DISTI #
AMPT1240164025-000
|
Interstate Connecting Components | H16B-TGH/TSH-M40/M25 | 0 |
|
$8.8777 / $11.2728 | Buy Now |
DISTI #
000000000005573421
|
Sager | Heavy Duty Power Connectors H16B-TGH/TSH-M40/M25 Min Qty: 1 | 0 |
|
$9.4600 / $12.2100 | Buy Now |
|
Master Electronics | H16B-TGH/TSH-M40/M25 RoHS: Compliant | 0 |
|
$7.2600 / $12.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1240164025-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1240164025-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M40/M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |