Part Details for T110A685K006ATTR by KEMET Corporation
Results Overview of T110A685K006ATTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T110A685K006ATTR Information
T110A685K006ATTR by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T110A685K006ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M1833
|
Newark | 6.80Uf 6.0V |Kemet T110A685K006ATTR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7800 / $6.1100 | Buy Now |
DISTI #
T110A685K006ATTR
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 6 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Tape and Reel (Alt: T110A685K006ATTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.8656 / $5.9878 | Buy Now |