Part Details for T108MH9V3BE by C&K
Results Overview of T108MH9V3BE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T108MH9V3BE Information
T108MH9V3BE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T108MH9V3BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2580
|
Newark | Toggle Switch, straight, spdt, on-(On),pc Tail Terminal, toggle Bat, pcb Hole Count:5 |C&k Components T108MH9V3BE RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$10.4500 | Buy Now |
DISTI #
35AH8306
|
Newark | T108Mh9V3Be |C&k Components T108MH9V3BE RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 | Buy Now |
DISTI #
108-T108MH9V3BE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 2400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4275 | Buy Now |
DISTI #
611-T108MH9V3BE
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE RoHS: Compliant | 0 |
|
$13.7300 / $20.2600 | Order Now |
DISTI #
66376161
|
Verical | Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 6 Package Multiple: 1 | Americas - 51 |
|
$10.5400 | Buy Now |
DISTI #
51588555
|
Verical | Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1917 | Americas - 5 |
|
$31.8061 | Buy Now |
DISTI #
T108MH9V3BE
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant Min Qty: 2400 Package Multiple: 80 Container: Each | Americas - 0 |
|
$11.1600 | Buy Now |
DISTI #
000000000000595268
|
Sager | Toggle Switches SWITCH TOGGLE Min Qty: 80 | 0 |
|
$11.2400 | Buy Now |
Part Details for T108MH9V3BE
T108MH9V3BE CAD Models
T108MH9V3BE Part Data Attributes
|
T108MH9V3BE
C&K
Buy Now
Datasheet
|
Compare Parts:
T108MH9V3BE
C&K
TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.214 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Height | 9.02 mm | |
Body Length or Diameter | 10.16 mm | |
Bushing Diameter | 0.24 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
T108MH9V3BE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the T108MH9V3BE is -40°C to 85°C.
-
Yes, the T108MH9V3BE is designed for high-reliability applications, with a long lifespan and low contact resistance.
-
Yes, the T108MH9V3BE is designed to operate in harsh environments, with a sealed construction that protects against dust, moisture, and other contaminants.
-
The maximum voltage rating for the T108MH9V3BE is 12VDC.
-
Yes, the T108MH9V3BE meets the requirements for automotive applications, including resistance to vibration, shock, and extreme temperatures.