Part Details for T108MH9CBE by C&K
Results Overview of T108MH9CBE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T108MH9CBE Information
T108MH9CBE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T108MH9CBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1964
|
Newark | Toggle Switch, T Series, Spdt, On-(On), Through Hole, 20 V Rohs Compliant: Yes |C&k Components T108MH9CBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$10.8200 | Buy Now |
DISTI #
CKN11106-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 2000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0219 | Buy Now |
DISTI #
611-T108MH9CBE
|
Mouser Electronics | Toggle Switches Toggle SPDT On-Mom RoHS: Compliant | 0 |
|
$14.4400 / $19.4300 | Order Now |
DISTI #
16864842
|
Verical | Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$9.5100 | Buy Now |
DISTI #
000000000000595266
|
Sager | Toggle Switches Toggle SPDT On-Mom Min Qty: 50 | 0 |
|
$10.1500 | Buy Now |
Part Details for T108MH9CBE
T108MH9CBE CAD Models
T108MH9CBE Part Data Attributes
|
T108MH9CBE
C&K
Buy Now
Datasheet
|
Compare Parts:
T108MH9CBE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,OFF-ON,PC TAIL TERMINAL,TOGGLE,3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.214 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.57 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 1/4-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
T108MH9CBE Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper switch operation and prevent mechanical stress.
-
To ensure the switch meets IP67 requirements, it's crucial to follow the recommended sealing procedure outlined in the C&K application notes. This includes applying the correct amount of silicone sealant and ensuring the switch is properly mounted to the PCB.
-
The recommended torque specification for the T108MH9CBE's actuator is typically around 0.5-1.5 Nm. However, it's essential to consult the C&K application notes or contact their technical support for specific guidance on torque specifications.
-
While the T108MH9CBE is designed to be rugged, it's still important to evaluate its suitability for high-vibration or high-shock environments. C&K recommends consulting their application notes and performing environmental testing to ensure the switch meets the specific requirements of your application.
-
C&K recommends following a gentle cleaning procedure using a soft brush and mild soap solution to remove any debris or contaminants. Avoid using harsh chemicals or abrasive materials that could damage the switch's components.