-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133928-ND
|
DigiKey | T1082243240-000 Min Qty: 14 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0557 | Buy Now |
DISTI #
T1082243240-000
|
Avnet Americas | - Bulk (Alt: T1082243240-000) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$19.6901 / $22.7942 | Buy Now |
DISTI #
571-T1082243240-000
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR H130 -TG SHC-M32/M40 RoHS: Compliant | 0 |
|
$23.1600 / $31.3600 | Order Now |
DISTI #
72022740
|
RS | Heavy Duty Power Connector, H24BPR H130 -TG/SHC-M32/M40 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.5500 / $51.6900 | RFQ |
DISTI #
AMPT1082243240-000
|
Heilind Electronics | H24BPR H130 -TG/SHC-M32/M40 | Americas - 0 in Stock |
|
$23.7152 / $27.7042 | Buy Now |
|
Onlinecomponents.com | H24BPR H130 -TG/SHC-M32/M40 RoHS: Compliant | 0 |
|
$19.2300 / $31.0500 | Buy Now |
DISTI #
AMPT1082243240-000
|
Interstate Connecting Components | H24BPR H130 -TG/SHC-M32/M40 | 0 |
|
$23.7152 / $27.7042 | Buy Now |
DISTI #
000000000005604211
|
Sager | Heavy Duty Power Connectors H24BPR H130 -TG SHC-M32/M40 Min Qty: 1 | 0 |
|
$24.4200 / $30.0100 | Buy Now |
|
Master Electronics | H24BPR H130 -TG/SHC-M32/M40 RoHS: Compliant | 0 |
|
$19.2300 / $31.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1082243240-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1082243240-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Option 1 | M32/M40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |