-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800V, 10A Snubberless? Triac in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T1050-8G-TR by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17281-1-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 10A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
357 In Stock |
|
$0.4411 / $1.7600 | Buy Now |
DISTI #
T1050-8G-TR
|
Avnet Americas | AID THYRISTOR TRIAC - Tape and Reel (Alt: T1050-8G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3751 / $0.3971 | Buy Now |
DISTI #
511-T1050-8G-TR
|
Mouser Electronics | Triacs 800V, 10A Snubberless? Triac in D2PAK RoHS: Compliant | 630 |
|
$0.4370 / $1.2400 | Buy Now |
|
STMicroelectronics | 800V, 10A Snubberless? Triac in D2PAK RoHS: Compliant Min Qty: 1 | 630 |
|
$0.5900 / $1.2200 | Buy Now |
DISTI #
T1050-8G-TR
|
IBS Electronics | T1050-8G-TR by ST MICROELECTRONICS is a high-performance TRIAC designed for AC switching applications, featuring a 600V blocking voltage, 10A current rating, and a sensitive gate for efficient control. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.5525 / $0.5785 | Buy Now |
DISTI #
T1050-8G-TR
|
Avnet Silica | AID THYRISTOR TRIAC (Alt: T1050-8G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 14000 |
|
Buy Now | |
DISTI #
T1050-8G-TR
|
EBV Elektronik | AID THYRISTOR TRIAC (Alt: T1050-8G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Triggering Devices | 4382 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1050-8G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1050-8G-TR
STMicroelectronics
800V, 10A Snubberless? Triac in D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-02-09 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended operating temperature range for the T1050-8G-TR is -40°C to 125°C, but it can operate up to 150°C for short periods.
To ensure reliable operation, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within the recommended operating temperature range.
The maximum allowed voltage on the VCC pin is 3.6V, and it's recommended to keep it within the range of 3.0V to 3.6V for optimal operation.
The T1050-8G-TR has built-in POR and BOR features. To handle these features, ensure that the power supply is stable and within the recommended range, and use external circuitry to filter out noise and voltage spikes.
The recommended clock frequency for the T1050-8G-TR is up to 50 MHz, but it can operate at higher frequencies with proper PCB design and signal integrity considerations.