Part Details for T1042NSN7MQB by NXP Semiconductors
Results Overview of T1042NSN7MQB by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T1042NSN7MQB Information
T1042NSN7MQB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for T1042NSN7MQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4577
|
Newark | Qoriq, 4X E5500, 1200Mhz, Ddr3L/4, No Crypto, No Switch, 0 To 105 Rohs Compliant: Yes |Nxp T1042NSN7MQB RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$95.5500 / $101.5200 | Buy Now |
DISTI #
30Y7429
|
Newark | Qoriq, 4X E5500, 1200Mhz, Ddr3L/4, No Crypto, No Switch, 0 To 105/ Tray Rohs Compliant: Yes |Nxp T1042NSN7MQB RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.5500 / $101.5200 | Buy Now |
DISTI #
T1042NSN7MQB-ND
|
DigiKey | IC MPU QORIQ T1 1.4GHZ 780FCPBGA Min Qty: 60 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.0587 | Buy Now |
DISTI #
T1042NSN7MQB
|
Avnet Americas | MPU QorIQ T RISC 64-Bit 0.028um 1400MHz 780-Pin FC-BGA Box - Trays (Alt: T1042NSN7MQB) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 4 |
|
$85.8374 / $91.8020 | Buy Now |
DISTI #
841-T1042NSN7MQB
|
Mouser Electronics | Processors - Application Specialized QorIQ, 4x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, 0 to 105 RoHS: Compliant | 64 |
|
$91.8900 / $93.2900 | Buy Now |
DISTI #
V36:1790_07210019
|
Arrow Electronics | MPU QorIQ T1042 RISC 64bit 28nm 1.2GHz 780-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2223 | Americas - 58 |
|
$89.1700 | Buy Now |
DISTI #
84870925
|
Verical | MPU QorIQ T1042 RISC 64bit 28nm 1.2GHz 780-Pin FCBGA Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2224 | Americas - 120 |
|
$101.0196 | Buy Now |
DISTI #
86027163
|
Verical | MPU QorIQ T1042 RISC 64bit 28nm 1.2GHz 780-Pin FCBGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2101 | Americas - 78 |
|
$122.7750 | Buy Now |
DISTI #
78972528
|
Verical | MPU QorIQ T1042 RISC 64bit 28nm 1.2GHz 780-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 58 |
|
$110.6472 | Buy Now |
|
Rochester Electronics | 1200/500/1600 ST NE R1.1 RoHS: Compliant Status: Active Min Qty: 1 | 78 |
|
$78.5700 / $98.2200 | Buy Now |
Part Details for T1042NSN7MQB
T1042NSN7MQB CAD Models
T1042NSN7MQB Part Data Attributes
|
T1042NSN7MQB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T1042NSN7MQB
NXP Semiconductors
32-BIT, 1200MHz, RISC PROCESSOR, PBGA780
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-780 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B780 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA780,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.07 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for T1042NSN7MQB
This table gives cross-reference parts and alternative options found for T1042NSN7MQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1042NSN7MQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T1042NSE7MQB | NXP Semiconductors | $111.6601 | 32-BIT, 1200MHz, RISC PROCESSOR, PBGA780 | T1042NSN7MQB vs T1042NSE7MQB |
T1042NSE7PQB | NXP Semiconductors | $133.9478 | 32-BIT, 1400MHz, RISC PROCESSOR, PBGA780 | T1042NSN7MQB vs T1042NSE7PQB |
T1042NXN7MQB | NXP Semiconductors | $77.7763 | 32-BIT, 1200MHz, RISC PROCESSOR, PBGA780 | T1042NSN7MQB vs T1042NXN7MQB |
T1022NSN7MQB | NXP Semiconductors | $95.7089 | 32-BIT, 1200MHz, RISC PROCESSOR, PBGA780 | T1042NSN7MQB vs T1022NSN7MQB |
P4080VE7MMC | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, PBGA1295, 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | T1042NSN7MQB vs P4080VE7MMC |
T1022NXN7PQA | NXP Semiconductors | Check for Price | 32-BIT, 1400MHz, RISC PROCESSOR, PBGA780 | T1042NSN7MQB vs T1022NXN7PQA |
P4080ME3NNB | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 1333MHz, CMOS, PBGA1295, 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, PLASTIC, FCBGA-1295 | T1042NSN7MQB vs P4080ME3NNB |
T1042NSE7MQA | NXP Semiconductors | Check for Price | 32-BIT, 1200MHz, RISC PROCESSOR, PBGA780 | T1042NSN7MQB vs T1042NSE7MQA |
T1022NSE7MQA | NXP Semiconductors | Check for Price | 32-BIT, 1200MHz, RISC PROCESSOR, PBGA780 | T1042NSN7MQB vs T1022NSE7MQA |
P4080MN7MMC | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, PBGA1295, 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | T1042NSN7MQB vs P4080MN7MMC |
T1042NSN7MQB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the T1042NSN7MQB is -40°C to 105°C.
-
The DDR memory interface on the T1042NSN7MQB can be configured using the DDR controller registers. Refer to the T1042NSN7MQB reference manual for detailed information on configuring the DDR memory interface.
-
The maximum frequency of the e500mc core on the T1042NSN7MQB is 1.4 GHz.
-
Secure boot on the T1042NSN7MQB can be implemented using the Secure Boot mechanism, which involves generating a secure boot image and storing it in the boot flash. Refer to the T1042NSN7MQB reference manual for detailed information on implementing secure boot.
-
The power consumption of the T1042NSN7MQB varies depending on the operating frequency and voltage. Refer to the T1042NSN7MQB datasheet for detailed power consumption information.