Part Details for T103MHZBE by C&K
Results Overview of T103MHZBE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T103MHZBE Information
T103MHZBE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T103MHZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8185
|
Newark | T103Mhzbe |C&k Components T103MHZBE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 | Buy Now |
DISTI #
40M2465
|
Newark | Toggle Switch, straight, spdt, on-Off-On, solder Terminal, toggle Bat |C&k Components T103MHZBE RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $15.1400 | Buy Now |
DISTI #
CKN10995-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1926 / $12.7700 | Buy Now |
DISTI #
611-T103MHZBE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$8.2500 / $15.2800 | Order Now |
DISTI #
000000000000595162
|
Sager | Toggle Switches Toggle Min Qty: 50 | 0 |
|
$7.8800 / $8.2100 | Buy Now |
Part Details for T103MHZBE
T103MHZBE CAD Models
T103MHZBE Part Data Attributes
|
T103MHZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
T103MHZBE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.214 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.57 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 1/4-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
T103MHZBE Frequently Asked Questions (FAQ)
-
C&K recommends a minimum of 1.5 mm clearance around the switch body to ensure proper operation and to prevent electrical noise. A ground plane under the switch is also recommended to reduce EMI.
-
Yes, the T103MHZBE switch is designed to withstand vibrations up to 10 G (10-2000 Hz). For more severe vibration environments, consult C&K's application notes or contact their technical support.
-
C&K recommends a soldering temperature of 260°C (500°F) for 3-5 seconds. Exceeding these limits may damage the switch or affect its reliability.
-
Yes, the T103MHZBE switch is compatible with lead-free soldering processes. However, ensure that the soldering temperature and time comply with C&K's recommendations.
-
The T103MHZBE switch is rated for a minimum of 100,000 cycles (actuations) under normal operating conditions. However, this may vary depending on factors such as operating environment, usage patterns, and maintenance.