-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V, 10A Snubberless? Triac in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T1035-6G-TR by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-T1035-6G-CT-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 10A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1004 In Stock |
|
$0.4411 / $1.7600 | Buy Now |
DISTI #
T1035-6G-TR
|
Avnet Americas | TRIAC 1.55V 600V 0.005mA 3-Pin TO-263 T/R - Tape and Reel (Alt: T1035-6G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4278 / $0.4366 | Buy Now |
DISTI #
511-T1035-6G-TR
|
Mouser Electronics | Triacs 600V, 10A Snubberless? Triac in D2PAK RoHS: Compliant | 1245 |
|
$0.4410 / $1.7300 | Buy Now |
|
STMicroelectronics | 600V, 10A Snubberless? Triac in D2PAK RoHS: Compliant Min Qty: 1 | 1230 |
|
$0.5700 / $1.7000 | Buy Now |
DISTI #
T1035-6G-TR
|
Avnet Silica | TRIAC 155V 600V 0005mA 3Pin TO263 TR (Alt: T1035-6G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
T1035-6G-TR
|
EBV Elektronik | TRIAC 155V 600V 0005mA 3Pin TO263 TR (Alt: T1035-6G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1035-6G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1035-6G-TR
STMicroelectronics
600V, 10A Snubberless? Triac in D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-04-03 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout in their application note AN4923, which includes guidelines for thermal pad connection, copper pouring, and via placement to ensure optimal thermal performance.
The input capacitor selection depends on the input voltage, output voltage, and output current. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the input voltage, and a capacitance value between 1uF to 10uF. Refer to the application note AN4923 for more detailed guidance.
The enable pin (EN) has a maximum allowed voltage of 6V, which is higher than the recommended operating voltage of 5V. However, it's essential to ensure the EN pin voltage does not exceed 6V to prevent damage to the device.
The T1035-6G-TR has a junction temperature (Tj) rating of 150°C, but the device can operate up to 125°C ambient temperature with proper heat sinking and thermal management. It's essential to ensure the device does not exceed the maximum junction temperature to prevent thermal shutdown or damage.
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency. Refer to the application note AN4923 for more detailed information.