Part Details for T1022NXE7MQB by NXP Semiconductors
Results Overview of T1022NXE7MQB by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T1022NXE7MQB Information
T1022NXE7MQB by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for T1022NXE7MQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7420
|
Newark | Qoriq, 2X E5500, 1200Mhz, Ddr3L/4, W/ Crypto, No Switch, -40 To 105/ Tray Rohs Compliant: Yes |Nxp T1022NXE7MQB RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.8300 / $110.3200 | Buy Now |
DISTI #
T1022NXE7MQB-ND
|
DigiKey | IC MPU QORIQ T1 1.4GHZ 780FCPBGA Min Qty: 60 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.9150 | Buy Now |
DISTI #
T1022NXE7MQB
|
Avnet Americas | MPU QorIQ T RISC 64-Bit 0.028um 1400MHz 780-Pin FC-BGA Box - Trays (Alt: T1022NXE7MQB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$93.2801 / $99.7619 | Buy Now |
DISTI #
841-T1022NXE7MQB
|
Mouser Electronics | Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105 RoHS: Compliant | 54 |
|
$103.5600 / $103.5700 | Buy Now |
DISTI #
V36:1790_07209987
|
Arrow Electronics | MPU QorIQ T1022 RISC 64bit 1.2GHz 780-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2242 | Americas - 40 |
|
$94.9300 | Buy Now |
DISTI #
73543855
|
Verical | MPU QorIQ T1022 RISC 64bit 1.2GHz 780-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 40 |
|
$94.9300 | Buy Now |
DISTI #
T1022NXE7MQB
|
Avnet Silica | MPU QorIQ T RISC 64Bit 0028um 1400MHz 780Pin FCBGA Box (Alt: T1022NXE7MQB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
T1022NXE7MQB
|
EBV Elektronik | MPU QorIQ T RISC 64Bit 0028um 1400MHz 780Pin FCBGA Box (Alt: T1022NXE7MQB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 325 |
|
RFQ |
Part Details for T1022NXE7MQB
T1022NXE7MQB CAD Models
T1022NXE7MQB Part Data Attributes
|
T1022NXE7MQB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T1022NXE7MQB
NXP Semiconductors
32-BIT, 1200MHz, RISC PROCESSOR, PBGA780
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-780 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA780,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.07 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for T1022NXE7MQB
This table gives cross-reference parts and alternative options found for T1022NXE7MQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1022NXE7MQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T1042NSE7MQB | NXP Semiconductors | $111.6601 | 32-BIT, 1200MHz, RISC PROCESSOR, PBGA780 | T1022NXE7MQB vs T1042NSE7MQB |
T1042NSE7PQB | NXP Semiconductors | $133.9478 | 32-BIT, 1400MHz, RISC PROCESSOR, PBGA780 | T1022NXE7MQB vs T1042NSE7PQB |
T1042NXN7MQB | NXP Semiconductors | $77.7763 | 32-BIT, 1200MHz, RISC PROCESSOR, PBGA780 | T1022NXE7MQB vs T1042NXN7MQB |
T1022NSN7MQB | NXP Semiconductors | $95.7089 | 32-BIT, 1200MHz, RISC PROCESSOR, PBGA780 | T1022NXE7MQB vs T1022NSN7MQB |
P4080VE7MMC | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, PBGA1295, 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | T1022NXE7MQB vs P4080VE7MMC |
T1022NXN7PQA | NXP Semiconductors | Check for Price | 32-BIT, 1400MHz, RISC PROCESSOR, PBGA780 | T1022NXE7MQB vs T1022NXN7PQA |
P4080ME3NNB | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 1333MHz, CMOS, PBGA1295, 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, PLASTIC, FCBGA-1295 | T1022NXE7MQB vs P4080ME3NNB |
T1042NSE7MQA | NXP Semiconductors | Check for Price | 32-BIT, 1200MHz, RISC PROCESSOR, PBGA780 | T1022NXE7MQB vs T1042NSE7MQA |
T1022NSE7MQA | NXP Semiconductors | Check for Price | 32-BIT, 1200MHz, RISC PROCESSOR, PBGA780 | T1022NXE7MQB vs T1022NSE7MQA |
P4080MN7MMC | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, PBGA1295, 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | T1022NXE7MQB vs P4080MN7MMC |
T1022NXE7MQB Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to power up the core voltage (VDD_CORE) first, followed by the I/O voltage (VDD_IO). This ensures that the internal voltage regulators are properly enabled before the I/Os are powered up.
-
The DDR memory interface on the T1022NXE7MQB is configured using the DDR Controller (DDRC) module. The DDRC module is programmed using the Chip Configuration Registers (CCRs) and the DDR Controller Registers (DDRCRs). Refer to the T1022NXE7MQB Reference Manual for detailed configuration information.
-
The maximum operating frequency of the T1022NXE7MQB is 1.2 GHz. However, the actual operating frequency may be limited by the specific use case, thermal design, and power consumption requirements.
-
Secure boot on the T1022NXE7MQB is implemented using the Boot Rom and the Security Engine (SE). The Boot Rom verifies the authenticity of the boot image using digital signatures, and the SE provides cryptographic services for secure boot. Refer to the T1022NXE7MQB Security Reference Manual for detailed implementation information.
-
The maximum temperature range for the T1022NXE7MQB is -40°C to 105°C (ambient temperature). However, the device may be operated at higher temperatures with proper thermal design and cooling.