Part Details for T101STDCBE by Littelfuse Inc
Results Overview of T101STDCBE by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T101STDCBE Information
T101STDCBE by Littelfuse Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T101STDCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_14459612
|
Arrow Electronics | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1605 | Americas - 32 |
|
$7.5820 / $11.8163 | Buy Now |
|
Onlinecomponents.com | Subminiature Toggle Switch RoHS: Compliant |
29 Partner Stock |
|
$7.1200 / $20.9300 | Buy Now |
DISTI #
25890562
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk Min Qty: 9 Package Multiple: 1 Date Code: 1605 | Americas - 32 |
|
$7.5820 / $10.2016 | Buy Now |
|
Master Electronics | Subminiature Toggle Switch RoHS: Compliant |
29 Partner Stock |
|
$7.1200 / $20.9300 | Buy Now |