Part Details for T101S1H9AVGE by Littelfuse Inc
Results Overview of T101S1H9AVGE by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T101S1H9AVGE Information
T101S1H9AVGE by Littelfuse Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T101S1H9AVGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14459293
|
Arrow Electronics | Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2509 | Americas - 1920 |
|
$8.6648 | Buy Now |
|
Onlinecomponents.com | Subminiature Toggle Switch RoHS: Compliant |
160 In Stock |
|
$7.7300 / $23.7400 | Buy Now |
DISTI #
87800255
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2509 | Americas - 1920 |
|
$7.4390 / $14.5780 | Buy Now |
|
Master Electronics | Subminiature Toggle Switch RoHS: Compliant |
160 In Stock |
|
$7.7300 / $23.7400 | Buy Now |