Part Details for T101P3TZQE by C&K
Results Overview of T101P3TZQE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T101P3TZQE Information
T101P3TZQE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T101P3TZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8060
|
Newark | T101P3Tzqe |C&k Components T101P3TZQE RoHS: Not Compliant Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 | Buy Now |
DISTI #
T101P3TZQE-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 2040 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4050 | Buy Now |
DISTI #
611-T101P3TZQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$15.9400 / $21.2900 | Order Now |
DISTI #
73572176
|
Verical | Switch Toggle ON None ON SPDT Flat Lever Solder Lug 3A 120VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2203 | Americas - 265 |
|
$14.5210 / $23.8290 | Buy Now |
DISTI #
000000000000078847
|
Sager | Toggle Switches Toggle Min Qty: 50 | 0 |
|
$10.6900 | Buy Now |
Part Details for T101P3TZQE
T101P3TZQE CAD Models
T101P3TZQE Part Data Attributes
|
T101P3TZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
T101P3TZQE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 3A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.49 inch | |
Actuator Material | BRASS | |
Actuator Type | HIGH FLATTED, ANTI-ROTATION | |
Body Breadth | 5.08 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.31 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for T101P3TZQE
This table gives cross-reference parts and alternative options found for T101P3TZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T101P3TZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T101P3TZQE | ITT Interconnect Solutions | Check for Price | Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, High Flatted, Anti-rotation Actuator, Panel Mount-threaded, ROHS COMPLIANT | T101P3TZQE vs T101P3TZQE |