-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T101MH9V3BE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8036
|
Newark | Toggle Switch, Spdt, 0.4Va, 20V, Tht, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:T Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |C&k Components T101MH9V3BE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 / $9.4600 | Buy Now |
DISTI #
40M2351
|
Newark | Toggle Switch, straight, spdt, on-On, pc Tail Terminal, toggle Bat, pcb Hole Count:5 |C&k Components T101MH9V3BE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 | Buy Now |
DISTI #
CKN1547-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1705 In Stock |
|
$7.7129 / $12.0200 | Buy Now |
DISTI #
611-T101MH9V3BE
|
Mouser Electronics | Toggle Switches SPDT TOGGLE SWITCH RoHS: Compliant | 156 |
|
$7.7100 / $9.7800 | Buy Now |
DISTI #
70128502
|
RS | Switch, Submini Toggle, Sealed, SPDT, ON-ON,.210" Act,0.4A,20VAC/DC, Vert V-Bracket Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2800 / $11.1700 | RFQ |
DISTI #
80555320
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2145 | Americas - 170 |
|
$8.8140 / $12.0770 | Buy Now |
DISTI #
T101MH9V3BE
|
TTI | Toggle Switches SPDT TOGGLE SWITCH RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$6.9800 / $7.3300 | Buy Now |
DISTI #
000000000000021170
|
Sager | Toggle Switches SPDT TOGGLE SWITCH Min Qty: 80 | 0 |
|
$7.3800 / $7.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T101MH9V3BE
C&K
Buy Now
Datasheet
|
Compare Parts:
T101MH9V3BE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.214 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Height | 9.02 mm | |
Body Length or Diameter | 10.16 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 1/4-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
The T101MH9V3BE is designed to withstand vibrations up to 10G (10 Hz to 2 kHz). However, it's recommended to consult with C&K's application engineers to ensure the component meets specific vibration requirements.
C&K recommends using a mild detergent and deionized water to clean the component. Avoid using harsh chemicals, ultrasonic cleaning, or high-pressure washing, as they may damage the component.
The T101MH9V3BE is rated for operation up to 125°C (257°F). However, it's essential to derate the component's performance and consult with C&K's application engineers for high-temperature applications exceeding 100°C (212°F).
Store the T101MH9V3BE in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the component by the body, avoiding touching the pins or electrical contacts to prevent damage or contamination.